CAPACITOR TANT 470UF 2V 10% SMD - TAJC477K002RNJ - Capacitors

Digi-Key Part Number TAJC477K002RNJ-ND
Price Break
500
Unit Price
0.5775
Extended Price
288.75
Manufacturer Part NumberTAJC477K002RNJ
Product DescriptionCAPACITOR TANT 470UF 2V 10% SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR TANT 470UF 2V 10% SMD - TAJC477K002RNJ - Capacitors Details
Technical/Catalog InformationTAJC477K002RNJ
VendorAVX Corporation
CategoryCapacitors
Capacitance470µF
Voltage - Rated2V
Tolerance±10%
SeriesTAJ
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)200.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJC477K002RNJ
TAJC477K002RNJ

Purchase CAPACITOR TANT 470UF 2V 10% SMD - TAJC477K002RNJ - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 470UF 2V 10% SMD - TAJC477K002RNJ
Capacitors

CAPACITOR TANT 470UF 2V 10% SMD - TAJC477K002RNJ (TAJC477K002RNJ-ND)

Related parts Capacitors :
CAPACITOR TANT 470UF 2V 10% SMD - TAJC477K002RNJ
 Order CAPACITOR TANT 470UF 2V 10% SMD-TAJC477K002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC477K002RNJ-ND.
CAPACITOR TANT 470UF 2V 10% SMD - TAJC477K002R
 Order CAPACITOR TANT 470UF 2V 10% SMD-TAJC477K002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC477K002R-ND.
CAPACITOR TANT 470UF 2V 10% SMD - TAJY477K002R
 Order CAPACITOR TANT 470UF 2V 10% SMD-TAJY477K002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY477K002R-ND.
CAPACITOR TANT 470UF 2V 10% SMD - TAJY477K002RNJ
 Order CAPACITOR TANT 470UF 2V 10% SMD-TAJY477K002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY477K002RNJ-ND.
CAPACITOR TANT 33UF 2V 10% SMD - TAJA336K002R
 Order CAPACITOR TANT 33UF 2V 10% SMD-TAJA336K002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA336K002R-ND.
CAPACITOR TANT 33UF 2V 10% SMD - TAJA336K002RNJ
 Order CAPACITOR TANT 33UF 2V 10% SMD-TAJA336K002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA336K002RNJ-ND.
CAPACITOR TANT 68UF 2V 10% SMD - TAJA686K002RNJ
 Order CAPACITOR TANT 68UF 2V 10% SMD-TAJA686K002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA686K002RNJ-ND.
CAPACITOR TANT 100UF 2V 10% SMD - TAJB107K002RNJ
 Order CAPACITOR TANT 100UF 2V 10% SMD-TAJB107K002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB107K002RNJ-ND.
CAPACITOR TANT 150UF 2V 10% SMD - TAJB157K002RNJ
 Order CAPACITOR TANT 150UF 2V 10% SMD-TAJB157K002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB157K002RNJ-ND.
CAPACITOR TANT 470UF 2V 20% SMD - TAJC477M002R
 Order CAPACITOR TANT 470UF 2V 20% SMD-TAJC477M002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC477M002R-ND.
CAPACITOR TANT 470UF 2V 20% SMD - TAJC477M002RNJ
 Order CAPACITOR TANT 470UF 2V 20% SMD-TAJC477M002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC477M002RNJ-ND.
CAPACITOR TANT 1000UF 2V 10% SMD - TAJD108K002R
 Order CAPACITOR TANT 1000UF 2V 10% SMD-TAJD108K002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD108K002R-ND.
CAPACITOR TANT 1000UF 2V 10% SMD - TAJD108K002RNJ
 Order CAPACITOR TANT 1000UF 2V 10% SMD-TAJD108K002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD108K002RNJ-ND.
CAPACITOR TANT 1500UF 2V 10% SMD - TAJD158K002RNJ
 Order CAPACITOR TANT 1500UF 2V 10% SMD-TAJD158K002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD158K002RNJ-ND.
CAPACITOR TANT 330UF 2V 10% SMD - TAJD337K002R
 Order CAPACITOR TANT 330UF 2V 10% SMD-TAJD337K002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD337K002R-ND.