CAPACITOR TANT 15UF 16V 20% SMD - TAJC156M016S - Capacitors

Digi-Key Part Number TAJC156M016S-ND
Price Break
3000
Unit Price
0.21516
Extended Price
645.48
Manufacturer Part NumberTAJC156M016S
Product DescriptionCAPACITOR TANT 15UF 16V 20% SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR TANT 15UF 16V 20% SMD - TAJC156M016S - Capacitors Details
Technical/Catalog InformationTAJC156M016S
VendorAVX Corporation
CategoryCapacitors
Capacitance15µF
Voltage - Rated16V
Tolerance±20%
SeriesTAJ
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.800 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJC156M016S
TAJC156M016S

Purchase CAPACITOR TANT 15UF 16V 20% SMD - TAJC156M016S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 15UF 16V 20% SMD - TAJC156M016S
Capacitors

CAPACITOR TANT 15UF 16V 20% SMD - TAJC156M016S (TAJC156M016S-ND)

Related parts Capacitors :
CAPACITOR TANT 15UF 16V 20% SMD - TAJC156M016S
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJC156M016S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC156M016S-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJA156M016R
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJA156M016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156M016R-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJB156M016R
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJB156M016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB156M016R-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJB156M016RBY
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJB156M016RBY online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB156M016RBY-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJB156M016RNJ
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJB156M016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB156M016RNJ-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJB156M016S
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJB156M016S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB156M016S-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJC156M016R
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJC156M016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC156M016R-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJC156M016RNJ
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJC156M016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC156M016RNJ-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJT156M016RNJ
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJT156M016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT156M016RNJ-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJW156M016R
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJW156M016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW156M016R-ND.
CAPACITOR TANT 15UF 16V 20% SMD - TAJW156M016RNJ
 Order CAPACITOR TANT 15UF 16V 20% SMD-TAJW156M016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW156M016RNJ-ND.
CAPACITOR TANT 1UF 16V 20% SMD - TAJA105M016H
 Order CAPACITOR TANT 1UF 16V 20% SMD-TAJA105M016H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA105M016H-ND.
CAPACITOR TANT 10UF 16V 20% SMD - TAJA106M016H
 Order CAPACITOR TANT 10UF 16V 20% SMD-TAJA106M016H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106M016H-ND.
CAPACITOR TANT .15UF 35V 20% SMD - TAJA154M035RNJ
 Order CAPACITOR TANT .15UF 35V 20% SMD-TAJA154M035RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA154M035RNJ-ND.
CAPACITOR TANT 1.5UF 10V 20% SMD - TAJA155M010R
 Order CAPACITOR TANT 1.5UF 10V 20% SMD-TAJA155M010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155M010R-ND.