CAPACITOR TANT 15UF 16V 10% SMD - TAJC156K016RNJ - Capacitors

Digi-Key Part Number TAJC156K016RNJ-ND
Price Break
500
Unit Price
0.21978
Extended Price
109.89
Manufacturer Part NumberTAJC156K016RNJ
Product DescriptionCAPACITOR TANT 15UF 16V 10% SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR TANT 15UF 16V 10% SMD - TAJC156K016RNJ - Capacitors Details
Technical/Catalog InformationTAJC156K016RNJ
VendorAVX Corporation
CategoryCapacitors
Capacitance15µF
Voltage - Rated16V
Tolerance±10%
SeriesTAJ
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.800 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJC156K016RNJ
TAJC156K016RNJ

Purchase CAPACITOR TANT 15UF 16V 10% SMD - TAJC156K016RNJ - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 15UF 16V 10% SMD - TAJC156K016RNJ
Capacitors

CAPACITOR TANT 15UF 16V 10% SMD - TAJC156K016RNJ (TAJC156K016RNJ-ND)

Related parts Capacitors :
CAPACITOR TANT 15UF 16V 10% SMD - TAJC156K016RNJ
 Order CAPACITOR TANT 15UF 16V 10% SMD-TAJC156K016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC156K016RNJ-ND.
CAPACITOR TANT 15UF 16V 10% SMD - TAJB156K016H
 Order CAPACITOR TANT 15UF 16V 10% SMD-TAJB156K016H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB156K016H-ND.
CAPACITOR TANT 15UF 16V 10% SMD - TAJB156K016RNJ
 Order CAPACITOR TANT 15UF 16V 10% SMD-TAJB156K016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB156K016RNJ-ND.
CAPACITOR TANT 15UF 16V 10% SMD - TAJC156K016R
 Order CAPACITOR TANT 15UF 16V 10% SMD-TAJC156K016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC156K016R-ND.
CAPACITOR TANT 15UF 16V 10% SMD - TAJC156K016S
 Order CAPACITOR TANT 15UF 16V 10% SMD-TAJC156K016S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC156K016S-ND.
CAPACITOR TANT 15UF 16V 10% SMD - TAJW156K016R
 Order CAPACITOR TANT 15UF 16V 10% SMD-TAJW156K016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW156K016R-ND.
CAPACITOR TANT 15UF 16V 10% SMD - TAJW156K016RNJ
 Order CAPACITOR TANT 15UF 16V 10% SMD-TAJW156K016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW156K016RNJ-ND.
CAPACITOR TANT 1UF 16V 10% SMD - TAJA105K016A
 Order CAPACITOR TANT 1UF 16V 10% SMD-TAJA105K016A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA105K016A-ND.
CAPACITOR TANT 1UF 16V 10% SMD - TAJA105K016B
 Order CAPACITOR TANT 1UF 16V 10% SMD-TAJA105K016B online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA105K016B-ND.
CAPACITOR TANT 1UF 16V 10% SMD - TAJA105K016H
 Order CAPACITOR TANT 1UF 16V 10% SMD-TAJA105K016H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA105K016H-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016H
 Order CAPACITOR TANT 10UF 16V 10% SMD-TAJA106K016H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016H-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016HNJ
 Order CAPACITOR TANT 10UF 16V 10% SMD-TAJA106K016HNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016HNJ-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016RNJ
 Order CAPACITOR TANT 10UF 16V 10% SMD-TAJA106K016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016RNJ-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016S
 Order CAPACITOR TANT 10UF 16V 10% SMD-TAJA106K016S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016S-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016YNJ
 Order CAPACITOR TANT 10UF 16V 10% SMD-TAJA106K016YNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016YNJ-ND.