CAPACITOR TANT 6.8UF 20V 10% SMD - TAJB685K020SNJ - Capacitors

Digi-Key Part Number TAJB685K020SNJ-ND
Price Break
8000
Unit Price
0.12738
Extended Price
1019.04
Manufacturer Part NumberTAJB685K020SNJ
Product DescriptionCAPACITOR TANT 6.8UF 20V 10% SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR TANT 6.8UF 20V 10% SMD - TAJB685K020SNJ - Capacitors Details
Technical/Catalog InformationTAJB685K020SNJ
VendorAVX Corporation
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated20V
Tolerance±10%
SeriesTAJ
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)2.500 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJB685K020SNJ
TAJB685K020SNJ

Purchase CAPACITOR TANT 6.8UF 20V 10% SMD - TAJB685K020SNJ - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 6.8UF 20V 10% SMD - TAJB685K020SNJ
Capacitors

CAPACITOR TANT 6.8UF 20V 10% SMD - TAJB685K020SNJ (TAJB685K020SNJ-ND)

Related parts Capacitors :
CAPACITOR TANT 6.8UF 20V 10% SMD - TAJB685K020SNJ
 Order CAPACITOR TANT 6.8UF 20V 10% SMD-TAJB685K020SNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB685K020SNJ-ND.
CAPACITOR TANT .68UF 20V 10% SMD - TAJA684K020H
 Order CAPACITOR TANT .68UF 20V 10% SMD-TAJA684K020H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA684K020H-ND.
CAPACITOR TANT .68UF 20V 10% SMD - TAJA684K020R
 Order CAPACITOR TANT .68UF 20V 10% SMD-TAJA684K020R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA684K020R-ND.
CAPACITOR TANT .68UF 20V 10% SMD - TAJA684K020S
 Order CAPACITOR TANT .68UF 20V 10% SMD-TAJA684K020S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA684K020S-ND.
CAPACITOR TANT .68UF 20V 10% SMD - TAJA684K020SNJ
 Order CAPACITOR TANT .68UF 20V 10% SMD-TAJA684K020SNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA684K020SNJ-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - TAJB685K020H
 Order CAPACITOR TANT 6.8UF 20V 10% SMD-TAJB685K020H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB685K020H-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - TAJB685K020S
 Order CAPACITOR TANT 6.8UF 20V 10% SMD-TAJB685K020S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB685K020S-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - TAJC685K020H
 Order CAPACITOR TANT 6.8UF 20V 10% SMD-TAJC685K020H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC685K020H-ND.
CAPACITOR TANT .68UF 20V 10% SMD - TAJR684K020R
 Order CAPACITOR TANT .68UF 20V 10% SMD-TAJR684K020R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR684K020R-ND.
CAPACITOR TANT .68UF 20V 10% SMD - TAJR684K020RNJ
 Order CAPACITOR TANT .68UF 20V 10% SMD-TAJR684K020RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR684K020RNJ-ND.
CAPACITOR TANT .68UF 20V 10% SMD - TAJT684K020R
 Order CAPACITOR TANT .68UF 20V 10% SMD-TAJT684K020R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT684K020R-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - TAJT685K020RNJ
 Order CAPACITOR TANT 6.8UF 20V 10% SMD-TAJT685K020RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT685K020RNJ-ND.
CAPACITOR TANT 68UF 20V 10% SMD - TAJY686K020R
 Order CAPACITOR TANT 68UF 20V 10% SMD-TAJY686K020R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY686K020R-ND.
CAPACITOR TANT 68UF 20V 10% SMD - TAJY686K020RNJ
 Order CAPACITOR TANT 68UF 20V 10% SMD-TAJY686K020RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY686K020RNJ-ND.
CAPACITOR TANT 68UF 20V 10% AXL - TAAD686K020G
 Order CAPACITOR TANT 68UF 20V 10% AXL-TAAD686K020G online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAD686K020G-ND.