RES 5.1K OHM 1/4W 5% CARBON FILM - CFR-25JB-5K1 - Resistors

Digi-Key Part Number 5.1KQBK-ND
Price Break
5
200
1000
5000
10000
50000
Unit Price
0.042
0.01505
0.00673
0.0064
0.00595
0.00482
Extended Price
0.21
3.01
6.73
32.00
59.50
241.00
Manufacturer Part NumberCFR-25JB-5K1
Product DescriptionRES 5.1K OHM 1/4W 5% CARBON FILM
Quantity Available 96875
All prices are in GBP

RES 5.1K OHM 1/4W 5% CARBON FILM - CFR-25JB-5K1 - Resistors Details
Technical/Catalog InformationCFR-25JB-5K1
VendorYageo
CategoryResistors
Resistance In Ohms5.10K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFR 25JB 5K1
CFR25JB5K1
5 1KQBK ND
51KQBKND
5.1KQBK

Purchase RES 5.1K OHM 1/4W 5% CARBON FILM - CFR-25JB-5K1 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.1K OHM 1/4W 5% CARBON FILM - CFR-25JB-5K1
Resistors

RES 5.1K OHM 1/4W 5% CARBON FILM - CFR-25JB-5K1 (5.1KQBK-ND)

Related parts Resistors:
RES 5.1K OHM 1/4W 5% CARBON FILM - CFR-25JB-5K1
 Order RES 5.1K OHM 1/4W 5% CARBON FILM-CFR-25JB-5K1 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 5.1KQBK-ND.
RES 51K OHM 1/4W 5% CARBON FILM - CFR-25JB-51K
 Order RES 51K OHM 1/4W 5% CARBON FILM-CFR-25JB-51K online from Digi-Key. Manufactured by Yageo. Digi-Key part number 51KQBK-ND.
RES 1.0K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K0
 Order RES 1.0K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KQBK-ND.
RES 1.0M OHM 1/4W 5% CARBON FILM - CFR-25JB-1M0
 Order RES 1.0M OHM 1/4W 5% CARBON FILM-CFR-25JB-1M0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MQBK-ND.
RES 1.0 OHM 1/4W 5% CARBON FILM - CFR-25JB-1R0
 Order RES 1.0 OHM 1/4W 5% CARBON FILM-CFR-25JB-1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0QBK-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K1
 Order RES 1.1K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K1 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1KQBK-ND.
RES 1.1M OHM 1/4W 5% CARBON FILM - CFR-25JB-1M1
 Order RES 1.1M OHM 1/4W 5% CARBON FILM-CFR-25JB-1M1 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1MQBK-ND.
RES 1.1 OHM 1/4W 5% CARBON FILM - CFR-25JB-1R1
 Order RES 1.1 OHM 1/4W 5% CARBON FILM-CFR-25JB-1R1 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1QBK-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K2
 Order RES 1.2K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2KQBK-ND.
RES 1.2M OHM 1/4W 5% CARBON FILM - CFR-25JB-1M2
 Order RES 1.2M OHM 1/4W 5% CARBON FILM-CFR-25JB-1M2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2MQBK-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CFR-25JB-1R2
 Order RES 1.2 OHM 1/4W 5% CARBON FILM-CFR-25JB-1R2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2QBK-ND.
RES 1.3K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K3
 Order RES 1.3K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.3KQBK-ND.
RES 1.3M OHM 1/4W 5% CARBON FILM - CFR-25JB-1M3
 Order RES 1.3M OHM 1/4W 5% CARBON FILM-CFR-25JB-1M3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.3MQBK-ND.
RES 1.3 OHM 1/4W 5% CARBON FILM - CFR-25JB-1R3
 Order RES 1.3 OHM 1/4W 5% CARBON FILM-CFR-25JB-1R3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.3QBK-ND.
RES 1.5K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K5
 Order RES 1.5K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.5KQBK-ND.