CAP TANT 3.3UF 6.3V 10% SMD - TAJA335K006S - Capacitors

Digi-Key Part Number TAJA335K006S-ND
Price Break
8000
Unit Price
0.12144
Extended Price
971.52
Manufacturer Part NumberTAJA335K006S
Product DescriptionCAP TANT 3.3UF 6.3V 10% SMD
Quantity Available Non-Stock
All prices are in GBP

CAP TANT 3.3UF 6.3V 10% SMD - TAJA335K006S - Capacitors Details
Technical/Catalog InformationTAJA335K006S
VendorAVX Corporation
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated6.3V
Tolerance±10%
SeriesTAJ
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJA335K006S
TAJA335K006S

Purchase CAP TANT 3.3UF 6.3V 10% SMD - TAJA335K006S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 3.3UF 6.3V 10% SMD - TAJA335K006S
Capacitors

CAP TANT 3.3UF 6.3V 10% SMD - TAJA335K006S (TAJA335K006S-ND)

Related parts Capacitors :
CAP TANT 3.3UF 6.3V 10% SMD - TAJA335K006S
 Order CAP TANT 3.3UF 6.3V 10% SMD-TAJA335K006S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA335K006S-ND.
CAP TANT 3.3UF 6.3V 10% SMD - TAJA335K006R
 Order CAP TANT 3.3UF 6.3V 10% SMD-TAJA335K006R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA335K006R-ND.
CAP TANT 3.3UF 6.3V 10% SMD - TAJA335K006RNJ
 Order CAP TANT 3.3UF 6.3V 10% SMD-TAJA335K006RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA335K006RNJ-ND.
CAP TANT 3.3UF 6.3V 10% SMD - TAJR335K006R
 Order CAP TANT 3.3UF 6.3V 10% SMD-TAJR335K006R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR335K006R-ND.
CAP TANT 3.3UF 6.3V 10% SMD - TAJR335K006RNJ
 Order CAP TANT 3.3UF 6.3V 10% SMD-TAJR335K006RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR335K006RNJ-ND.
CAP TANT 3.3UF 6.3V 10% SMD - TAJS335K006R
 Order CAP TANT 3.3UF 6.3V 10% SMD-TAJS335K006R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS335K006R-ND.
CAP TANT 3.3UF 6.3V 10% SMD - TAJS335K006S
 Order CAP TANT 3.3UF 6.3V 10% SMD-TAJS335K006S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS335K006S-ND.
CAP TANT 33UF 6.3V 10% SMD - THJB336K006RJN
 Order CAP TANT 33UF 6.3V 10% SMD-THJB336K006RJN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number THJB336K006RJN-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006R
 Order CAP TANTALUM 33UF 6.3V 10% SMD-TAJA336K006R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1666-2-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006R
 Order CAP TANTALUM 33UF 6.3V 10% SMD-TAJA336K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1666-1-ND.
CAP TANT 3.3UF 6.3V 10% 0603 - TACL335K006RTA
 Order CAP TANT 3.3UF 6.3V 10% 0603-TACL335K006RTA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL335K006RTA-ND.
CAP TANT 3.3UF 6.3V 10% 0603 - TACL335K006X
 Order CAP TANT 3.3UF 6.3V 10% 0603-TACL335K006X online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL335K006X-ND.
CAP TANT 33UF 6.3V 10% 0805 - TACR336K006RTA
 Order CAP TANT 33UF 6.3V 10% 0805-TACR336K006RTA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR336K006RTA-ND.
CAP TANT 2.2UF 6.3V 10% SMD - TAJA225K006R
 Order CAP TANT 2.2UF 6.3V 10% SMD-TAJA225K006R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA225K006R-ND.
CAP TANT 2.2UF 6.3V 10% SMD - TAJA225K006RNJ
 Order CAP TANT 2.2UF 6.3V 10% SMD-TAJA225K006RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA225K006RNJ-ND.