CAP OXI NIOB 220UF 1.8V 20% SMD - NOSC227M001R0150 - Capacitors

Digi-Key Part Number NOSC227M001R0150-ND
Price Break
500
Unit Price
0.4158
Extended Price
207.90
Manufacturer Part NumberNOSC227M001R0150
Product DescriptionCAP OXI NIOB 220UF 1.8V 20% SMD
Quantity Available Non-Stock
All prices are in GBP

CAP OXI NIOB 220UF 1.8V 20% SMD - NOSC227M001R0150 - Capacitors Details
Technical/Catalog InformationNOSC227M001R0150
VendorAVX Corporation
CategoryCapacitors
Capacitance220µF
Voltage - Rated1.8V
Tolerance±20%
SeriesNOS
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesOxiCap™
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)150.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NOSC227M001R0150
NOSC227M001R0150

Purchase CAP OXI NIOB 220UF 1.8V 20% SMD - NOSC227M001R0150 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP OXI NIOB 220UF 1.8V 20% SMD - NOSC227M001R0150
Capacitors

CAP OXI NIOB 220UF 1.8V 20% SMD - NOSC227M001R0150 (NOSC227M001R0150-ND)

Related parts Capacitors :
CAP OXI NIOB 220UF 1.8V 20% SMD - NOSC227M001R0150
 Order CAP OXI NIOB 220UF 1.8V 20% SMD-NOSC227M001R0150 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOSC227M001R0150-ND.
CAP OXI NIOB 220UF 1.8V 20% SMD - NOJC227M001RWJ
 Order CAP OXI NIOB 220UF 1.8V 20% SMD-NOJC227M001RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOJC227M001RWJ-ND.
CAP OXI NIOB 220UF 1.8V 20% SMD - NOSC227M001R0125
 Order CAP OXI NIOB 220UF 1.8V 20% SMD-NOSC227M001R0125 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOSC227M001R0125-ND.
CAP OXI NIOB 220UF 6.3V 20% SMD - NOJE227M006RWJ
 Order CAP OXI NIOB 220UF 6.3V 20% SMD-NOJE227M006RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1827-2-ND.
CAP OXI NIOB 220UF 6.3V 20% SMD - NOJE227M006RWJ
 Order CAP OXI NIOB 220UF 6.3V 20% SMD-NOJE227M006RWJ online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1827-1-ND.
CAP OXI NIOB 220UF 6.3V 20% SMD - NOJE227M006RWJ
 Order CAP OXI NIOB 220UF 6.3V 20% SMD-NOJE227M006RWJ online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1827-6-ND.
CAP OXI NIOB 330UF 1.8V 20% SMD - NOJY337M001RWJ
 Order CAP OXI NIOB 330UF 1.8V 20% SMD-NOJY337M001RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3196-2-ND.
CAP OXI NIOB 220UF 4.0V 20% SMD - NOJD227M004RWJ
 Order CAP OXI NIOB 220UF 4.0V 20% SMD-NOJD227M004RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3210-2-ND.
CAP OXI NIOB 330UF 1.8V 20% SMD - NOJY337M001RWJ
 Order CAP OXI NIOB 330UF 1.8V 20% SMD-NOJY337M001RWJ online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3196-1-ND.
CAP OXI NIOB 220UF 4.0V 20% SMD - NOJD227M004RWJ
 Order CAP OXI NIOB 220UF 4.0V 20% SMD-NOJD227M004RWJ online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3210-1-ND.
CAP OXI NIOB 47UF 1.8V 20% SMD - NOJB476M001RWJ
 Order CAP OXI NIOB 47UF 1.8V 20% SMD-NOJB476M001RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOJB476M001RWJ-ND.
CAP OXI NIOB 68UF 1.8V 20% SMD - NOJB686M001RWJ
 Order CAP OXI NIOB 68UF 1.8V 20% SMD-NOJB686M001RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOJB686M001RWJ-ND.
CAP OXI NIOB 220UF 2.5V 20% SMD - NOJC227M002RWJ
 Order CAP OXI NIOB 220UF 2.5V 20% SMD-NOJC227M002RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOJC227M002RWJ-ND.
CAP OXI NIOB 220UF 6.3V 20% SMD - NOJD227M006RWJ
 Order CAP OXI NIOB 220UF 6.3V 20% SMD-NOJD227M006RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOJD227M006RWJ-ND.
CAP OXI NIOB 15UF 1.8V 20% SMD - NOJP156M001RWJ
 Order CAP OXI NIOB 15UF 1.8V 20% SMD-NOJP156M001RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOJP156M001RWJ-ND.