IC MAX 7000 CPLD 256 256-FBGA - EPM7256BFC256-7 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2355-ND
Price Break
1
Unit Price
29.04
Extended Price
29.04
Manufacturer Part NumberEPM7256BFC256-7
Product DescriptionIC MAX 7000 CPLD 256 256-FBGA
Quantity Available 130
All prices are in GBP

IC MAX 7000 CPLD 256 256-FBGA - EPM7256BFC256-7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPM7256BFC256-7
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells256
Number of I /O164
Number of Logic Blocks/Elements256
Operating Temperature0°C ~ 85°C
Package / Case256-FBGA
Features-
Names, Registered & Trademark NamesMAX®7000
Voltage2.5V
Memory TypeEEPROM
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPM7256BFC256 7
EPM7256BFC2567
544 2355 ND
5442355ND
544-2355

Purchase IC MAX 7000 CPLD 256 256-FBGA - EPM7256BFC256-7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MAX 7000 CPLD 256 256-FBGA - EPM7256BFC256-7
Integrated Circuits (ICs)

IC MAX 7000 CPLD 256 256-FBGA - EPM7256BFC256-7 (544-2355-ND)

Related parts Integrated Circuits (ICs):
IC MAX 7000 CPLD 128 100-FBGA - EPM7128AEFC100-7
 Order IC MAX 7000 CPLD 128 100-FBGA-EPM7128AEFC100-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128AEFC100-7-ND.
IC MAX 7000 CPLD 256 256-FBGA - EPM7256BFC256-7
 Order IC MAX 7000 CPLD 256 256-FBGA-EPM7256BFC256-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2355-ND.
IC MAX 7000 CPLD 256 100-FBGA - EPM7256AEFI100-7
 Order IC MAX 7000 CPLD 256 100-FBGA-EPM7256AEFI100-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AEFI100-7-ND.
IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-7
 Order IC MAX 7000 CPLD 256 256-FBGA-EPM7256AEFC256-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2347-ND.
IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFI256-7
 Order IC MAX 7000 CPLD 256 256-FBGA-EPM7256AEFI256-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2348-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFC256-7
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512AEFC256-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2357-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQI208-7
 Order IC MAX 7000 CPLD 256 208-PQFP-EPM7256AEQI208-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AEQI208-7-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETI100-7
 Order IC MAX 7000 CPLD 256 100-TQFP-EPM7256AETI100-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2061-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETI144-7
 Order IC MAX 7000 CPLD 256 144-TQFP-EPM7256AETI144-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2062-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-7
 Order IC MAX 7000 CPLD 256 208-PQFP-EPM7256SQC208-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2065-ND.
IC MAX 7000 CPLD 256 208-RQFP - EPM7256SRC208-7
 Order IC MAX 7000 CPLD 256 208-RQFP-EPM7256SRC208-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2069-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFC256-12
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512AEFC256-12 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEFC256-12-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFI256-10
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512AEFI256-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2071-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512BFC256-7N
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512BFC256-7N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512BFC256-7N-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFI256-10N
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512AEFI256-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEFI256-10N-ND.