IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-5 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2346-ND
Price Break
1
Unit Price
99.66
Extended Price
99.66
Manufacturer Part NumberEPM7256AEFC256-5
Product DescriptionIC MAX 7000 CPLD 256 256-FBGA
Quantity Available 80
All prices are in GBP

IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-5 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPM7256AEFC256-5
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells256
Number of I /O164
Number of Logic Blocks/Elements256
Operating Temperature0°C ~ 85°C
Package / Case256-FBGA
Features-
Names, Registered & Trademark NamesMAX®7000
Voltage3.3V
Memory TypeEEPROM
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPM7256AEFC256 5
EPM7256AEFC2565
544 2346 ND
5442346ND
544-2346

Purchase IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-5 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-5
Integrated Circuits (ICs)

IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-5 (544-2346-ND)

Related parts Integrated Circuits (ICs):
IC MAX 7000 CPLD 128 100-FBGA - EPM7128AEFC100-5
 Order IC MAX 7000 CPLD 128 100-FBGA-EPM7128AEFC100-5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2026-ND.
IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-5
 Order IC MAX 7000 CPLD 256 256-FBGA-EPM7256AEFC256-5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2346-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512BFC256-5
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512BFC256-5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2361-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-5
 Order IC MAX 7000 CPLD 256 208-PQFP-EPM7256AEQC208-5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2056-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-5
 Order IC MAX 7000 CPLD 256 100-TQFP-EPM7256AETC100-5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2058-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-5
 Order IC MAX 7000 CPLD 256 144-TQFP-EPM7256AETC144-5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2060-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFC256-12
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512AEFC256-12 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEFC256-12-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFI256-10
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512AEFI256-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2071-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512BFC256-7
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512BFC256-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512BFC256-7-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512BFC256-7N
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512BFC256-7N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512BFC256-7N-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFI256-10N
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512AEFI256-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEFI256-10N-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFC256-12N
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512AEFC256-12N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEFC256-12N-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFC256-7
 Order IC MAX 7000 CPLD 512 256-FBGA-EPM7512AEFC256-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2357-ND.
IC MAX 7000 CPLD 512 256-BGA - EPM7512AEBC256-10
 Order IC MAX 7000 CPLD 512 256-BGA-EPM7512AEBC256-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEBC256-10-ND.
IC MAX 7000 CPLD 512 256-BGA - EPM7512BBC256-10
 Order IC MAX 7000 CPLD 512 256-BGA-EPM7512BBC256-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512BBC256-10-ND.