IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-7N - Integrated Circuits (ICs)

Digi-Key Part Number 544-2332-ND
Price Break
1
Unit Price
40.26
Extended Price
40.26
Manufacturer Part NumberEPM7128STC100-7N
Product DescriptionIC MAX 7000 CPLD 128 100-TQFP
Quantity Available 267
All prices are in GBP

IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-7N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPM7128STC100-7N
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells128
Number of I /O84
Number of Logic Blocks/Elements128
Operating Temperature0°C ~ 85°C
Package / Case100-TQFP
Features-
Names, Registered & Trademark NamesMAX®7000
Voltage5V
Memory TypeEEPROM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EPM7128STC100 7N
EPM7128STC1007N
544 2332 ND
5442332ND
544-2332

Purchase IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-7N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-7N
Integrated Circuits (ICs)

IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-7N (544-2332-ND)

Related parts Integrated Circuits (ICs):
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-7N
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2332-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-10
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1211-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-15
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1212-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-10F
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-10F online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128STC100-10F-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-15F
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-15F online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128STC100-15F-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-6F
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-6F online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128STC100-6F-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-7F
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-7F online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128STC100-7F-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-15N
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-15N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2046-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-10N
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2045-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128BTC100-7N
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128BTC100-7N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128BTC100-7N-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETI100-7N
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128AETI100-7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2031-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETC100-7N
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128AETC100-7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2029-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-7
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1785-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-6
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STC100-6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2331-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETC100-10
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128AETC100-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1202-ND.