IC MAX 7000 CPLD 64 100-TQFP - EPM7064STI100-7N - Integrated Circuits (ICs)

Digi-Key Part Number 544-2315-ND
Price Break
1
Unit Price
34.32
Extended Price
34.32
Manufacturer Part NumberEPM7064STI100-7N
Product DescriptionIC MAX 7000 CPLD 64 100-TQFP
Quantity Available 85
All prices are in GBP

IC MAX 7000 CPLD 64 100-TQFP - EPM7064STI100-7N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPM7064STI100-7N
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells64
Number of I /O68
Number of Logic Blocks/Elements64
Operating Temperature-40°C ~ 100°C
Package / Case100-TQFP
Features-
Names, Registered & Trademark NamesMAX®7000
Voltage5V
Memory TypeEEPROM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EPM7064STI100 7N
EPM7064STI1007N
544 2315 ND
5442315ND
544-2315

Purchase IC MAX 7000 CPLD 64 100-TQFP - EPM7064STI100-7N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MAX 7000 CPLD 64 100-TQFP - EPM7064STI100-7N
Integrated Circuits (ICs)

IC MAX 7000 CPLD 64 100-TQFP - EPM7064STI100-7N (544-2315-ND)

Related parts Integrated Circuits (ICs):
IC MAX 7000 CPLD 64 100-TQFP - EPM7064STI100-7N
 Order IC MAX 7000 CPLD 64 100-TQFP-EPM7064STI100-7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2315-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-10
 Order IC MAX 7000 CPLD 64 44-TQFP-EPM7064STC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1200-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETI100-7
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128AETI100-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1206-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETC100-10N
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128AETC100-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2027-ND.
IC MAX 3000A CPLD 64 100-TQFP - EPM3064ATI100-10N
 Order IC MAX 3000A CPLD 64 100-TQFP-EPM3064ATI100-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2278-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STI100-10
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128STI100-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2333-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-10
 Order IC MAX 7000 CPLD 64 44-PLCC-EPM7064SLC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1195-5-ND.
IC MAX 3000A CPLD 64 44-TQFP - EPM3064ATC44-10N
 Order IC MAX 3000A CPLD 64 44-TQFP-EPM3064ATC44-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1977-ND.
IC MAX 3000A CPLD 64 44-TQFP - EPM3064ATI44-10N
 Order IC MAX 3000A CPLD 64 44-TQFP-EPM3064ATI44-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1980-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-10N
 Order IC MAX 7000 CPLD 64 44-PLCC-EPM7064SLC44-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2012-ND.
IC MAX 7000 CPLD 64 68-PLCC - EPM7064LC68-15
 Order IC MAX 7000 CPLD 64 68-PLCC-EPM7064LC68-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2302-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064LC84-10
 Order IC MAX 7000 CPLD 64 84-PLCC-EPM7064LC84-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2304-5-ND.
IC MAX 7000 CPLD 64 84PLCC - EPM7064LC84-15
 Order IC MAX 7000 CPLD 64 84PLCC-EPM7064LC84-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2305-5-ND.
IC MAX 7000 CPLD 128 100-PQFP - EPM7128SQI100-10
 Order IC MAX 7000 CPLD 128 100-PQFP-EPM7128SQI100-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2329-ND.
IC MAX 3000A CPLD 32 44-TQFP - EPM3032ATC44-10
 Order IC MAX 3000A CPLD 32 44-TQFP-EPM3032ATC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1151-ND.