IC MAX 7000 CPLD 32 44-PQFP - EPM7032QC44-15 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2292-ND
Price Break
1
Unit Price
7.76
Extended Price
7.76
Manufacturer Part NumberEPM7032QC44-15
Product DescriptionIC MAX 7000 CPLD 32 44-PQFP
Quantity Available 436
All prices are in GBP

IC MAX 7000 CPLD 32 44-PQFP - EPM7032QC44-15 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPM7032QC44-15
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells32
Number of I /O36
Number of Logic Blocks/Elements32
Operating Temperature0°C ~ 85°C
Package / Case44-PQFP
Features-
Names, Registered & Trademark NamesMAX®7000
Voltage5V
Memory TypeEEPROM
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPM7032QC44 15
EPM7032QC4415
544 2292 ND
5442292ND
544-2292

Purchase IC MAX 7000 CPLD 32 44-PQFP - EPM7032QC44-15 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MAX 7000 CPLD 32 44-PQFP - EPM7032QC44-15
Integrated Circuits (ICs)

IC MAX 7000 CPLD 32 44-PQFP - EPM7032QC44-15 (544-2292-ND)

Related parts Integrated Circuits (ICs):
IC MAX 7000 CPLD 32 44-PQFP - EPM7032QC44-15
 Order IC MAX 7000 CPLD 32 44-PQFP-EPM7032QC44-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2292-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-15
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032LC44-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2286-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032LI44-15
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032LI44-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2291-5-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032TC44-15
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032TC44-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2294-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032AELC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1177-5-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032AETC44-10
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032AETC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1178-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032AETC44-4
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032AETC44-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1179-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032AETC44-7
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032AETC44-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1180-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032AETI44-7
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032AETI44-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1181-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-10
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032SLC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1182-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-7
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032SLC44-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1183-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLI44-7
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032SLI44-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1184-5-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032STC44-10
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032STC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1185-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032STC44-7
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032STC44-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1186-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032STI44-7
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032STI44-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1187-ND.