IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-15 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2286-5-ND
Price Break
1
Unit Price
4.98
Extended Price
4.98
Manufacturer Part NumberEPM7032LC44-15
Product DescriptionIC MAX 7000 CPLD 32 44-PLCC
Quantity Available 925
All prices are in GBP

IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-15 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPM7032LC44-15
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells32
Number of I /O36
Number of Logic Blocks/Elements32
Operating Temperature0°C ~ 85°C
Package / Case44-PLCC
Features-
Names, Registered & Trademark NamesMAX®7000
Voltage5V
Memory TypeEEPROM
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPM7032LC44 15
EPM7032LC4415
544 2286 5 ND
54422865ND
544-2286-5

Purchase IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-15 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-15
Integrated Circuits (ICs)

IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-15 (544-2286-5-ND)

Related parts Integrated Circuits (ICs):
IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-15
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032LC44-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2286-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-10
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032SLC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1182-5-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-10
 Order IC MAX 7000 CPLD 64 44-PLCC-EPM7064SLC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1195-5-ND.
IC MAX 7000 CPLD 128 84-PLCC - EPM7128SLC84-15
 Order IC MAX 7000 CPLD 128 84-PLCC-EPM7128SLC84-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1208-5-ND.
IC MAX 3000A CPLD 32 44-PLCC - EPM3032ALC44-4
 Order IC MAX 3000A CPLD 32 44-PLCC-EPM3032ALC44-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1967-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-10N
 Order IC MAX 7000 CPLD 64 44-PLCC-EPM7064SLC44-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2012-ND.
IC MAX 7000 CPLD 64 68-PLCC - EPM7064LC68-15
 Order IC MAX 7000 CPLD 64 68-PLCC-EPM7064LC68-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2302-5-ND.
IC MAX 3000A CPLD 32 44-TQFP - EPM3032ATC44-10
 Order IC MAX 3000A CPLD 32 44-TQFP-EPM3032ATC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1151-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-10
 Order IC MAX 7000 CPLD 64 44-TQFP-EPM7064STC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1200-ND.
IC MAX 7000 CPLD 128 84-PLCC - EPM7128AELC84-10
 Order IC MAX 7000 CPLD 128 84-PLCC-EPM7128AELC84-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1201-5-ND.
IC MAX 7000 CPLD 128 84-PLCC - EPM7128SLC84-10
 Order IC MAX 7000 CPLD 128 84-PLCC-EPM7128SLC84-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1207-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064LC84-10
 Order IC MAX 7000 CPLD 64 84-PLCC-EPM7064LC84-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2304-5-ND.
IC MAX 7000 CPLD 64 84PLCC - EPM7064LC84-15
 Order IC MAX 7000 CPLD 64 84PLCC-EPM7064LC84-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2305-5-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETI100-7
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128AETI100-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1206-ND.
IC MAX 3000A CPLD 64 44-TQFP - EPM3064ATC44-10N
 Order IC MAX 3000A CPLD 64 44-TQFP-EPM3064ATC44-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1977-ND.