IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-10 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2284-5-ND
Price Break
1
Unit Price
8.51
Extended Price
8.51
Manufacturer Part NumberEPM7032LC44-10
Product DescriptionIC MAX 7000 CPLD 32 44-PLCC
Quantity Available 1050
All prices are in GBP

IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-10 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPM7032LC44-10
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells32
Number of I /O36
Number of Logic Blocks/Elements32
Operating Temperature0°C ~ 85°C
Package / Case44-PLCC
Features-
Names, Registered & Trademark NamesMAX®7000
Voltage5V
Memory TypeEEPROM
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPM7032LC44 10
EPM7032LC4410
544 2284 5 ND
54422845ND
544-2284-5

Purchase IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-10 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-10
Integrated Circuits (ICs)

IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-10 (544-2284-5-ND)

Related parts Integrated Circuits (ICs):
IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-10
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032LC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2284-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032AELC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1177-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-10
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032SLC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1182-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-12
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032LC44-12 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2285-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-15
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032LC44-15 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2286-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-15T
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032LC44-15T online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2287-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-6
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032LC44-6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2288-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032LC44-7
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032LC44-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2289-5-ND.
IC MAX 3000A CPLD 32 44-PLCC - EPM3032ALC44-10
 Order IC MAX 3000A CPLD 32 44-PLCC-EPM3032ALC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1150-5-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032AETC44-10
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032AETC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1178-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-7
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032SLC44-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1183-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLI44-7
 Order IC MAX 7000 CPLD 32 44-PLCC-EPM7032SLI44-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1184-5-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032STC44-10
 Order IC MAX 7000 CPLD 32 44-TQFP-EPM7032STC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1185-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-10
 Order IC MAX 7000 CPLD 64 44-PLCC-EPM7064SLC44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1195-5-ND.
IC MAX 3000A CPLD 32 44-PLCC - EPM3032ALI44-10
 Order IC MAX 3000A CPLD 32 44-PLCC-EPM3032ALI44-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3032ALI44-10-ND.