IC FLEX 8000A FPGA 2.5K 100-TQFP - EPF8282ATC100-4 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2254-ND
Price Break
1
Unit Price
12.05
Extended Price
12.05
Manufacturer Part NumberEPF8282ATC100-4
Product DescriptionIC FLEX 8000A FPGA 2.5K 100-TQFP
Quantity Available 222
All prices are in GBP

IC FLEX 8000A FPGA 2.5K 100-TQFP - EPF8282ATC100-4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPF8282ATC100-4
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O78
Number of Registers282
Number of Logic Blocks/Elements208
Delay Time-
Names, Registered & Trademark NamesFLEX®8000
Package / Case100-TQFP
Voltage3.3V/5V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPF8282ATC100 4
EPF8282ATC1004
544 2254 ND
5442254ND
544-2254

Purchase IC FLEX 8000A FPGA 2.5K 100-TQFP - EPF8282ATC100-4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLEX 8000A FPGA 2.5K 100-TQFP - EPF8282ATC100-4
Integrated Circuits (ICs)

IC FLEX 8000A FPGA 2.5K 100-TQFP - EPF8282ATC100-4 (544-2254-ND)

Related parts Integrated Circuits (ICs):
IC FLEX 8000A FPGA 2.5K 100-TQFP - EPF8282ATC100-4
 Order IC FLEX 8000A FPGA 2.5K 100-TQFP-EPF8282ATC100-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2254-ND.
IC FLEX 8000A FPGA 2.5K 100-TQFP - EPF8282ATC100-2
 Order IC FLEX 8000A FPGA 2.5K 100-TQFP-EPF8282ATC100-2 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2252-ND.
IC FLEX 8000A FPGA 2.5K 100-TQFP - EPF8282ATC100-3
 Order IC FLEX 8000A FPGA 2.5K 100-TQFP-EPF8282ATC100-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2253-ND.
IC FLEX 8000A FPGA 2.5K 100-TQFP - EPF8282ATC100-4N
 Order IC FLEX 8000A FPGA 2.5K 100-TQFP-EPF8282ATC100-4N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2255-ND.
IC FLEX 8000A FPGA 4K 100-TQFP - EPF8452ATC100-4
 Order IC FLEX 8000A FPGA 4K 100-TQFP-EPF8452ATC100-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2260-ND.
IC FLEX 8000A FPGA 2.5K 84-PLCC - EPF8282ALC84-4
 Order IC FLEX 8000A FPGA 2.5K 84-PLCC-EPF8282ALC84-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2251-5-ND.
IC FLEX 6000 FPGA 10K 100-TQFP - EPF6010ATC100-3
 Order IC FLEX 6000 FPGA 10K 100-TQFP-EPF6010ATC100-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1271-ND.
IC FLEX 6000 FPGA 16K 100-TQFP - EPF6016ATC100-3
 Order IC FLEX 6000 FPGA 16K 100-TQFP-EPF6016ATC100-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1274-ND.
IC FLEX 6000 FPGA 10K 100-TQFP - EPF6010ATC100-1
 Order IC FLEX 6000 FPGA 10K 100-TQFP-EPF6010ATC100-1 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6010ATC100-1-ND.
IC FLEX 6000 FPGA 10K 100-TQFP - EPF6010ATI100-2
 Order IC FLEX 6000 FPGA 10K 100-TQFP-EPF6010ATI100-2 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6010ATI100-2-ND.
IC FLEX 6000 FPGA 16K 100-TQFP - EPF6016ATI100-2
 Order IC FLEX 6000 FPGA 16K 100-TQFP-EPF6016ATI100-2 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATI100-2-ND.
IC FLEX 6000 FPGA 16K 100-TQFP - EPF6016ATC100-3N
 Order IC FLEX 6000 FPGA 16K 100-TQFP-EPF6016ATC100-3N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATC100-3N-ND.
IC FLEX 6000 FPGA 10K 100-TQFP - EPF6010ATI100-2N
 Order IC FLEX 6000 FPGA 10K 100-TQFP-EPF6010ATI100-2N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6010ATI100-2N-ND.
IC FLEX 6000 FPGA 10K 100-TQFP - EPF6010ATC100-3N
 Order IC FLEX 6000 FPGA 10K 100-TQFP-EPF6010ATC100-3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1950-ND.
IC FLEX 6000 FPGA 10K 100-TQFP - EPF6010ATC100-1N
 Order IC FLEX 6000 FPGA 10K 100-TQFP-EPF6010ATC100-1N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6010ATC100-1N-ND.