IC FLEX 6000 FPGA 10K 144-TQFP - EPF6010ATC144-3 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2245-ND
Price Break
1
Unit Price
15.18
Extended Price
15.18
Manufacturer Part NumberEPF6010ATC144-3
Product DescriptionIC FLEX 6000 FPGA 10K 144-TQFP
Quantity Available 285
All prices are in GBP

IC FLEX 6000 FPGA 10K 144-TQFP - EPF6010ATC144-3 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPF6010ATC144-3
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O-
Number of Registers-
Number of Logic Blocks/Elements-
Delay Time-
Names, Registered & Trademark NamesFLEX®6000
Package / Case144-TQFP
Voltage3.3V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPF6010ATC144 3
EPF6010ATC1443
544 2245 ND
5442245ND
544-2245

Purchase IC FLEX 6000 FPGA 10K 144-TQFP - EPF6010ATC144-3 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLEX 6000 FPGA 10K 144-TQFP - EPF6010ATC144-3
Integrated Circuits (ICs)

IC FLEX 6000 FPGA 10K 144-TQFP - EPF6010ATC144-3 (544-2245-ND)

Related parts Integrated Circuits (ICs):
IC FLEX 6000 FPGA 10K 144-TQFP - EPF6010ATC144-3
 Order IC FLEX 6000 FPGA 10K 144-TQFP-EPF6010ATC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2245-ND.
IC FLEX 6000 FPGA 10K 144-TQFP - EPF6010ATC144-1
 Order IC FLEX 6000 FPGA 10K 144-TQFP-EPF6010ATC144-1 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6010ATC144-1-ND.
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1256-ND.
IC FLEX 6000 FPGA 10K 100-TQFP - EPF6010ATC100-3
 Order IC FLEX 6000 FPGA 10K 100-TQFP-EPF6010ATC100-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1271-ND.
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016ATC144-3
 Order IC FLEX 6000 FPGA 16K 144-TQFP-EPF6016ATC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1276-ND.
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016TC144-3
 Order IC FLEX 6000 FPGA 16K 144-TQFP-EPF6016TC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1282-ND.
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016TI144-3
 Order IC FLEX 6000 FPGA 16K 144-TQFP-EPF6016TI144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1283-ND.
IC FLEX 6000 FPGA 24K 144-TQFP - EPF6024ATC144-3
 Order IC FLEX 6000 FPGA 24K 144-TQFP-EPF6024ATC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1288-ND.
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATI144-3
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATI144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1936-ND.
IC ACEX 1K FPGA 10K 144-TQFP - EP1K10TC144-3
 Order IC ACEX 1K FPGA 10K 144-TQFP-EP1K10TC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1064-ND.
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATC144-3
 Order IC FLEX 10KA FPGA 30K 144-TQFP-EPF10K30ATC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1264-ND.
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATI144-3
 Order IC FLEX 10KA FPGA 30K 144-TQFP-EPF10K30ATI144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1265-ND.
IC FLEX 10KE FPGA 30K 144-TQFP - EPF10K30ETC144-3
 Order IC FLEX 10KE FPGA 30K 144-TQFP-EPF10K30ETC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1267-ND.
IC FLEX 6000 FPGA 16K 100-TQFP - EPF6016ATC100-3
 Order IC FLEX 6000 FPGA 16K 100-TQFP-EPF6016ATC100-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1274-ND.
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016ATC144-2
 Order IC FLEX 6000 FPGA 16K 144-TQFP-EPF6016ATC144-2 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1275-ND.