IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RC208-4 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2229-ND
Price Break
1
Unit Price
85.27
Extended Price
85.27
Manufacturer Part NumberEPF10K30RC208-4
Product DescriptionIC FLEX 10K FPGA 30K 208-RQFP
Quantity Available 11
All prices are in GBP

IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RC208-4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPF10K30RC208-4
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O147
Number of Registers-
Number of Logic Blocks/Elements1728
Delay Time-
Names, Registered & Trademark NamesFLEX®10K
Package / Case208-RQFP
Voltage5V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPF10K30RC208 4
EPF10K30RC2084
544 2229 ND
5442229ND
544-2229

Purchase IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RC208-4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RC208-4
Integrated Circuits (ICs)

IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RC208-4 (544-2229-ND)

Related parts Integrated Circuits (ICs):
IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RC208-4
 Order IC FLEX 10K FPGA 30K 208-RQFP-EPF10K30RC208-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2229-ND.
IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RC208-3
 Order IC FLEX 10K FPGA 30K 208-RQFP-EPF10K30RC208-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2227-ND.
IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RC208-3N
 Order IC FLEX 10K FPGA 30K 208-RQFP-EPF10K30RC208-3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2228-ND.
IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RC208-4N
 Order IC FLEX 10K FPGA 30K 208-RQFP-EPF10K30RC208-4N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2230-ND.
IC FLEX 10K FPGA 30K 208-RQFP - EPF10K30RI208-4
 Order IC FLEX 10K FPGA 30K 208-RQFP-EPF10K30RI208-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2233-ND.
IC FLEX 10K FPGA 20K 208-RQFP - EPF10K20RC208-4
 Order IC FLEX 10K FPGA 20K 208-RQFP-EPF10K20RC208-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2209-ND.
IC FLEX 10K FPGA 20K 208-RQFP - EPF10K20RI208-4
 Order IC FLEX 10K FPGA 20K 208-RQFP-EPF10K20RI208-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2214-ND.
IC FLEX 10K FPGA 30K 240-RQFP - EPF10K30RC240-4
 Order IC FLEX 10K FPGA 30K 240-RQFP-EPF10K30RC240-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2232-ND.
IC FLEX 10K FPGA 30K 240-RQFP - EPF10K30RI240-4
 Order IC FLEX 10K FPGA 30K 240-RQFP-EPF10K30RI240-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2234-ND.
IC FLEX 10K FPGA 40K 208-RQFP - EPF10K40RC208-4
 Order IC FLEX 10K FPGA 40K 208-RQFP-EPF10K40RC208-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2236-ND.
IC FLEX 10K FPGA 20K 208-RQFP - EPF10K20RC208-3
 Order IC FLEX 10K FPGA 20K 208-RQFP-EPF10K20RC208-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2207-ND.
IC FLEX 10K FPGA 20K 208-RQFP - EPF10K20RC208-3N
 Order IC FLEX 10K FPGA 20K 208-RQFP-EPF10K20RC208-3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2208-ND.
IC FLEX 10K FPGA 20K 208-RQFP - EPF10K20RC208-4N
 Order IC FLEX 10K FPGA 20K 208-RQFP-EPF10K20RC208-4N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2210-ND.
IC FLEX 10K FPGA 20K 240-RQFP - EPF10K20RC240-4
 Order IC FLEX 10K FPGA 20K 240-RQFP-EPF10K20RC240-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2212-ND.
IC FLEX 10K FPGA 20K 240-RQFP - EPF10K20RI240-4
 Order IC FLEX 10K FPGA 20K 240-RQFP-EPF10K20RI240-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2215-ND.