IC FLEX 10K FPGA 20K 144-TQFP - EPF10K20TC144-4

Digi-Key Part Number 544-2218-ND
Price Break
1
Unit Price
38.81
Extended Price
38.81
Manufacturer Part NumberEPF10K20TC144-4
Product DescriptionIC FLEX 10K FPGA 20K 144-TQFP
Quantity Available 79
All prices are in GBP

IC FLEX 10K FPGA 20K 144-TQFP - EPF10K20TC144-4 Details
Technical/Catalog InformationEPF10K20TC144-4
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O102
Number of Registers-
Number of Logic Blocks/Elements1152
Delay Time-
Names, Registered & Trademark NamesFLEX®10K
Package / Case144-TQFP
Voltage5V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPF10K20TC144 4
EPF10K20TC1444
544 2218 ND
5442218ND
544-2218

Purchase IC FLEX 10K FPGA 20K 144-TQFP - EPF10K20TC144-4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLEX 10K FPGA 20K 144-TQFP - EPF10K20TC144-4
IC FLEX 10K FPGA 20K 144-TQFP - EPF10K20TC144-4

IC FLEX 10K FPGA 20K 144-TQFP - EPF10K20TC144-4 (544-2218-ND)

Related parts :
IC FLEX 10K FPGA 20K 144-TQFP - EPF10K20TC144-4
 Order IC FLEX 10K FPGA 20K 144-TQFP-EPF10K20TC144-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2218-ND.
IC FLEX 10KE FPGA 30K 144-TQFP - EPF10K30ETC144-3
 Order IC FLEX 10KE FPGA 30K 144-TQFP-EPF10K30ETC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1267-ND.
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016ATC144-3
 Order IC FLEX 6000 FPGA 16K 144-TQFP-EPF6016ATC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1276-ND.
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016TC144-3
 Order IC FLEX 6000 FPGA 16K 144-TQFP-EPF6016TC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1282-ND.
IC FLEX 10K FPGA 20K 208-RQFP - EPF10K20RC208-3
 Order IC FLEX 10K FPGA 20K 208-RQFP-EPF10K20RC208-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2207-ND.
IC FLEX 10K FPGA 30K 240-RQFP - EPF10K30RI240-4
 Order IC FLEX 10K FPGA 30K 240-RQFP-EPF10K30RI240-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2234-ND.
IC FLEX 10K FPGA 40K 240-RQFP - EPF10K40RC240-4
 Order IC FLEX 10K FPGA 40K 240-RQFP-EPF10K40RC240-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2237-ND.
IC FLEX 10K FPGA 70K 240-RQFP - EPF10K70RC240-4
 Order IC FLEX 10K FPGA 70K 240-RQFP-EPF10K70RC240-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2244-ND.
IC SPARTAN-XL FPGA 20K 144-TQFP - XCS20XL-4TQG144C
 Order IC SPARTAN-XL FPGA 20K 144-TQFP-XCS20XL-4TQG144C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1293-ND.
IC FLEX 10K FPGA 10K 144-TQFP - EPF10K10TC144-4
 Order IC FLEX 10K FPGA 10K 144-TQFP-EPF10K10TC144-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2201-ND.
IC FLEX 10K FPGA 84-PLCC - EPF10K10LC84-4
 Order IC FLEX 10K FPGA 84-PLCC-EPF10K10LC84-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1937-5-ND.
IC FLEX 10K FPGA 10K 208-PQFP - EPF10K10QC208-4
 Order IC FLEX 10K FPGA 10K 208-PQFP-EPF10K10QC208-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2196-ND.
IC ACEX 1K FPGA 30K 144-TQFP - EP1K30TC144-2
 Order IC ACEX 1K FPGA 30K 144-TQFP-EP1K30TC144-2 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1066-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144C7N
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1655-ND.
IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TC144-3N
 Order IC ACEX 1K FPGA 50K 144-TQFP-EP1K50TC144-3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1849-ND.