IC FLEX 10K FPGA 10K 208-PQFP - EPF10K10QC208-4 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2196-ND
Price Break
1
Unit Price
26.73
Extended Price
26.73
Manufacturer Part NumberEPF10K10QC208-4
Product DescriptionIC FLEX 10K FPGA 10K 208-PQFP
Quantity Available 97
All prices are in GBP

IC FLEX 10K FPGA 10K 208-PQFP - EPF10K10QC208-4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEPF10K10QC208-4
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O134
Number of Registers-
Number of Logic Blocks/Elements576
Delay Time-
Names, Registered & Trademark NamesFLEX®10K
Package / Case208-PQFP
Voltage5V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPF10K10QC208 4
EPF10K10QC2084
544 2196 ND
5442196ND
544-2196

Purchase IC FLEX 10K FPGA 10K 208-PQFP - EPF10K10QC208-4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLEX 10K FPGA 10K 208-PQFP - EPF10K10QC208-4
Integrated Circuits (ICs)

IC FLEX 10K FPGA 10K 208-PQFP - EPF10K10QC208-4 (544-2196-ND)

Related parts Integrated Circuits (ICs):
IC FLEX 10K FPGA 10K 208-PQFP - EPF10K10QC208-4
 Order IC FLEX 10K FPGA 10K 208-PQFP-EPF10K10QC208-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2196-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-3
 Order IC FLEX 10KA FPGA 30K 208-PQFP-EPF10K30AQC208-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1258-ND.
IC FLEX 6000 FPGA 16K 208-PQFP - EPF6016QC208-3
 Order IC FLEX 6000 FPGA 16K 208-PQFP-EPF6016QC208-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1278-ND.
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-2
 Order IC FLEX 10KE FPGA 30K 208-PQFP-EPF10K30EQC208-2 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2225-ND.
IC ACEX 1K FPGA 100K 208-PQFP - EP1K100QC208-1
 Order IC ACEX 1K FPGA 100K 208-PQFP-EP1K100QC208-1 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1000-ND.
IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208C8
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1448-ND.
IC CYCLONE II FPGA 8K 208-PQFP - EP2C8Q208C8N
 Order IC CYCLONE II FPGA 8K 208-PQFP-EP2C8Q208C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1671-ND.
IC ACEX 1K FPGA 100K 208-PQFP - EP1K100QC208-3N
 Order IC ACEX 1K FPGA 100K 208-PQFP-EP1K100QC208-3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1825-ND.
IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208I8N
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2135-ND.
IC FLEX 10KE FPGA 130K 240-PQFP - EPF10K130EQI240-2
 Order IC FLEX 10KE FPGA 130K 240-PQFP-EPF10K130EQI240-2 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2206-ND.
IC FLEX 8000A FPGA 4K 84-PLCC - EPF8452ALC84-4
 Order IC FLEX 8000A FPGA 4K 84-PLCC-EPF8452ALC84-4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2257-5-ND.
IC SPARTAN-II FPGA 100K 208-PQFP - XC2S100-5PQG208C
 Order IC SPARTAN-II FPGA 100K 208-PQFP-XC2S100-5PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1304-ND.
IC SPARTAN-3E FPGA 250K 208-PQFP - XC3S250E-4PQG208C
 Order IC SPARTAN-3E FPGA 250K 208-PQFP-XC3S250E-4PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1483-ND.
IC SPARTAN-3 FPGA 400K 208-PQFP - XC3S400-4PQG208C
 Order IC SPARTAN-3 FPGA 400K 208-PQFP-XC3S400-4PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1519-ND.
IC SPARTAN-3E FPGA 500K 208-PQFP - XC3S500E-4PQG208C
 Order IC SPARTAN-3E FPGA 500K 208-PQFP-XC3S500E-4PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1520-ND.