IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780C4 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2167-ND
Price Break
1
Unit Price
2098.14
Extended Price
2098.14
Manufacturer Part NumberEP2S90F780C4
Product DescriptionIC STRATIX II FPGA 90K 780-FBGA
Quantity Available 4
All prices are in GBP

IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780C4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2S90F780C4
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O534
Number of Registers-
Number of Logic Blocks/Elements90960
Delay Time-
Names, Registered & Trademark NamesStratix®II
Package / Case780-FBGA
Voltage1.2V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EP2S90F780C4
EP2S90F780C4
544 2167 ND
5442167ND
544-2167

Purchase IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780C4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780C4
Integrated Circuits (ICs)

IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780C4 (544-2167-ND)

Related parts Integrated Circuits (ICs):
IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780C4
 Order IC STRATIX II FPGA 90K 780-FBGA-EP2S90F780C4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2167-ND.
IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780C5
 Order IC STRATIX II FPGA 90K 780-FBGA-EP2S90F780C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2168-ND.
IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780C5N
 Order IC STRATIX II FPGA 90K 780-FBGA-EP2S90F780C5N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2169-ND.
IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780I4
 Order IC STRATIX II FPGA 90K 780-FBGA-EP2S90F780I4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2170-ND.
IC STRATIX II FPGA 90K 780-FBGA - EP2S90F780I4N
 Order IC STRATIX II FPGA 90K 780-FBGA-EP2S90F780I4N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2171-ND.
IC STRATIX II FPGA 90K 1020-FBGA - EP2S90F1020C3
 Order IC STRATIX II FPGA 90K 1020-FBGA-EP2S90F1020C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1917-ND.
IC STRATIX II FPGA 90K 1020-FBGA - EP2S90F1020C3N
 Order IC STRATIX II FPGA 90K 1020-FBGA-EP2S90F1020C3N online from Digi-Key. Manufactured by Altera. Digi-Key part number EP2S90F1020C3N-ND.
IC STRATIX II FPGA 90K 1020-FBGA - EP2S90F1020C4
 Order IC STRATIX II FPGA 90K 1020-FBGA-EP2S90F1020C4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1411-ND.
IC STRATIX II FPGA 90K 1020-FBGA - EP2S90F1020C4N
 Order IC STRATIX II FPGA 90K 1020-FBGA-EP2S90F1020C4N online from Digi-Key. Manufactured by Altera. Digi-Key part number EP2S90F1020C4N-ND.
IC STRATIX II FPGA 90K 1020-FBGA - EP2S90F1020C5
 Order IC STRATIX II FPGA 90K 1020-FBGA-EP2S90F1020C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1465-ND.
IC STRATIX II FPGA 90K 1020-FBGA - EP2S90F1020C5N
 Order IC STRATIX II FPGA 90K 1020-FBGA-EP2S90F1020C5N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1918-ND.
IC STRATIX II FPGA 90K 1020-FBGA - EP2S90F1020I4
 Order IC STRATIX II FPGA 90K 1020-FBGA-EP2S90F1020I4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1919-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508C3
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1412-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508C3N
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508C3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1921-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508C4
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508C4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1466-ND.