IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C6N

Digi-Key Part Number 544-2141-ND
Price Break
1
Unit Price
232.32
Extended Price
232.32
Manufacturer Part NumberEP2C70F672C6N
Product DescriptionIC CYCLONE II FPGA 70K 672-FBGA
Quantity Available 116
All prices are in GBP

IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C6N Details
Technical/Catalog InformationEP2C70F672C6N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O422
Number of Registers-
Number of Logic Blocks/Elements68416
Delay Time-
Names, Registered & Trademark NamesCyclone™ II
Package / Case672-FBGA
Voltage1.2V
Operating Temperature0°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2C70F672C6N
EP2C70F672C6N
544 2141 ND
5442141ND
544-2141

Purchase IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C6N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C6N
IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C6N

IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C6N (544-2141-ND)

Related parts :
IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C6N
 Order IC CYCLONE II FPGA 70K 672-FBGA-EP2C70F672C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2141-ND.
IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C8
 Order IC CYCLONE II FPGA 70K 672-FBGA-EP2C70F672C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1409-ND.
IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C7N
 Order IC CYCLONE II FPGA 70K 672-FBGA-EP2C70F672C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1689-ND.
IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672I8N
 Order IC CYCLONE II FPGA 70K 672-FBGA-EP2C70F672I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2143-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C6
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1087-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C8N
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1692-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C6N
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1694-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1364-ND.
IC CYCLONE II FPGA 5K 256-FBGA - EP2C5F256C8
 Order IC CYCLONE II FPGA 5K 256-FBGA-EP2C5F256C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1446-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C8N
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20F256C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1658-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C8N
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1668-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7N
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1669-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6N
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1670-ND.
IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484C6N
 Order IC CYCLONE II FPGA 15K 484-FBGA-EP2C15AF484C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1778-ND.
IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484I8N
 Order IC CYCLONE II FPGA 15K 484-FBGA-EP2C15AF484I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1779-ND.