IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144I8N - Integrated Circuits (ICs)

Digi-Key Part Number 544-2139-ND
Price Break
1
Unit Price
10.1
Extended Price
10.10
Manufacturer Part NumberEP2C5T144I8N
Product DescriptionIC CYCLONE II FPGA 5K 144-TQFP
Quantity Available 510
All prices are in GBP

IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144I8N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2C5T144I8N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O89
Number of Registers-
Number of Logic Blocks/Elements4608
Delay Time-
Names, Registered & Trademark NamesCyclone™ II
Package / Case144-TQFP
Voltage1.2V
Operating Temperature-40°C ~ 100°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2C5T144I8N
EP2C5T144I8N
544 2139 ND
5442139ND
544-2139

Purchase IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144I8N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144I8N
Integrated Circuits (ICs)

IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144I8N (544-2139-ND)

Related parts Integrated Circuits (ICs):
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144I8N
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2139-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144C7
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1449-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144C8
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1450-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144C7N
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1655-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144C8N
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1665-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144C6
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2136-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144C6N
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2137-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144I8
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144I8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2138-ND.
IC CYCLONE II FPGA 8K 144-TQFP - EP2C8T144C7
 Order IC CYCLONE II FPGA 8K 144-TQFP-EP2C8T144C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1457-ND.
IC CYCLONE II FPGA 8K 144-TQFP - EP2C8T144C8
 Order IC CYCLONE II FPGA 8K 144-TQFP-EP2C8T144C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1458-ND.
IC CYCLONE II FPGA 8K 144-TQFP - EP2C8T144C8N
 Order IC CYCLONE II FPGA 8K 144-TQFP-EP2C8T144C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1666-ND.
IC CYCLONE II FPGA 8K 144-TQFP - EP2C8T144C7N
 Order IC CYCLONE II FPGA 8K 144-TQFP-EP2C8T144C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1667-ND.
IC CYCLONE II FPGA 8K 144-TQFP - EP2C8T144C6
 Order IC CYCLONE II FPGA 8K 144-TQFP-EP2C8T144C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2154-ND.
IC CYCLONE II FPGA 8K 144-TQFP - EP2C8T144C6N
 Order IC CYCLONE II FPGA 8K 144-TQFP-EP2C8T144C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2155-ND.
IC CYCLONE II FPGA 8K 144-TQFP - EP2C8T144I8
 Order IC CYCLONE II FPGA 8K 144-TQFP-EP2C8T144I8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2156-ND.