IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208I8N - Integrated Circuits (ICs)

Digi-Key Part Number 544-2135-ND
Price Break
1
Unit Price
11.02
Extended Price
11.02
Manufacturer Part NumberEP2C5Q208I8N
Product DescriptionIC CYCLONE II FPGA 5K 208-PQFP
Quantity Available 102
All prices are in GBP

IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208I8N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2C5Q208I8N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O142
Number of Registers-
Number of Logic Blocks/Elements4608
Delay Time-
Names, Registered & Trademark NamesCyclone™ II
Package / Case208-PQFP
Voltage1.2V
Operating Temperature-40°C ~ 100°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2C5Q208I8N
EP2C5Q208I8N
544 2135 ND
5442135ND
544-2135

Purchase IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208I8N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208I8N
Integrated Circuits (ICs)

IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208I8N (544-2135-ND)

Related parts Integrated Circuits (ICs):
IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208I8N
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2135-ND.
IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208C8
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1448-ND.
IC CYCLONE II FPGA 8K 208-PQFP - EP2C8Q208C8N
 Order IC CYCLONE II FPGA 8K 208-PQFP-EP2C8Q208C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1671-ND.
IC CYCLONE II FPGA 5K 256-FBGA - EP2C5F256C8
 Order IC CYCLONE II FPGA 5K 256-FBGA-EP2C5F256C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1446-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144C7N
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1655-ND.
IC CYCLONE II FPGA 20K 240-PQFP - EP2C20Q240C8N
 Order IC CYCLONE II FPGA 20K 240-PQFP-EP2C20Q240C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2107-ND.
IC CYCLONE II FPGA 5K 144-TQFP - EP2C5T144C6
 Order IC CYCLONE II FPGA 5K 144-TQFP-EP2C5T144C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2136-ND.
IC SPARTAN-II FPGA 100K 208-PQFP - XC2S100-5PQG208C
 Order IC SPARTAN-II FPGA 100K 208-PQFP-XC2S100-5PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1304-ND.
IC ACEX 1K FPGA 100K 208-PQFP - EP1K100QC208-1
 Order IC ACEX 1K FPGA 100K 208-PQFP-EP1K100QC208-1 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1000-ND.
IC CYCLONE II FPGA 33K 484FBGA - EP2C35F484C6
 Order IC CYCLONE II FPGA 33K 484FBGA-EP2C35F484C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1076-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C6
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1087-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-3
 Order IC FLEX 10KA FPGA 30K 208-PQFP-EPF10K30AQC208-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1258-ND.
IC FLEX 6000 FPGA 16K 208-PQFP - EPF6016QC208-3
 Order IC FLEX 6000 FPGA 16K 208-PQFP-EPF6016QC208-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1278-ND.
IC ACEX 1K FPGA 10K 208-PQFP - EP1K10QC208-2N
 Order IC ACEX 1K FPGA 10K 208-PQFP-EP1K10QC208-2N online from Digi-Key. Manufactured by Altera. Digi-Key part number EP1K10QC208-2N-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1364-ND.