IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672I8N - Integrated Circuits (ICs)

Digi-Key Part Number 544-2127-ND
Price Break
1
Unit Price
135.3
Extended Price
135.30
Manufacturer Part NumberEP2C50F672I8N
Product DescriptionIC CYCLONE II FPGA 50K 672-FBGA
Quantity Available 3
All prices are in GBP

IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672I8N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2C50F672I8N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O450
Number of Registers-
Number of Logic Blocks/Elements50528
Delay Time-
Names, Registered & Trademark NamesCyclone™ II
Package / Case672-FBGA
Voltage1.2V
Operating Temperature-40°C ~ 100°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2C50F672I8N
EP2C50F672I8N
544 2127 ND
5442127ND
544-2127

Purchase IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672I8N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672I8N
Integrated Circuits (ICs)

IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672I8N (544-2127-ND)

Related parts Integrated Circuits (ICs):
IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672I8N
 Order IC CYCLONE II FPGA 50K 672-FBGA-EP2C50F672I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2127-ND.
IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672C7
 Order IC CYCLONE II FPGA 50K 672-FBGA-EP2C50F672C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1443-ND.
IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672C8
 Order IC CYCLONE II FPGA 50K 672-FBGA-EP2C50F672C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1444-ND.
IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672C8N
 Order IC CYCLONE II FPGA 50K 672-FBGA-EP2C50F672C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1690-ND.
IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672C7N
 Order IC CYCLONE II FPGA 50K 672-FBGA-EP2C50F672C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1691-ND.
IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672C6
 Order IC CYCLONE II FPGA 50K 672-FBGA-EP2C50F672C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2124-ND.
IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672C6N
 Order IC CYCLONE II FPGA 50K 672-FBGA-EP2C50F672C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2125-ND.
IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672I8
 Order IC CYCLONE II FPGA 50K 672-FBGA-EP2C50F672I8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2126-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C6
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1087-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C7
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1088-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C8
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1089-ND.
IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C8
 Order IC CYCLONE II FPGA 70K 672-FBGA-EP2C70F672C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1409-ND.
IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C7
 Order IC CYCLONE II FPGA 70K 672-FBGA-EP2C70F672C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1451-ND.
IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C8N
 Order IC CYCLONE II FPGA 70K 672-FBGA-EP2C70F672C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1688-ND.
IC CYCLONE II FPGA 70K 672-FBGA - EP2C70F672C7N
 Order IC CYCLONE II FPGA 70K 672-FBGA-EP2C70F672C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1689-ND.