IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C7N - Integrated Circuits (ICs)

Digi-Key Part Number 544-2119-ND
Price Break
1
Unit Price
126.72
Extended Price
126.72
Manufacturer Part NumberEP2C50F484C7N
Product DescriptionIC CYCLONE II FPGA 50K 484-FBGA
Quantity Available 142
All prices are in GBP

IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C7N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2C50F484C7N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O294
Number of Registers-
Number of Logic Blocks/Elements50528
Delay Time-
Names, Registered & Trademark NamesCyclone™ II
Package / Case484-FBGA
Voltage1.2V
Operating Temperature0°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2C50F484C7N
EP2C50F484C7N
544 2119 ND
5442119ND
544-2119

Purchase IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C7N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C7N
Integrated Circuits (ICs)

IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C7N (544-2119-ND)

Related parts Integrated Circuits (ICs):
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C7N
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50F484C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2119-ND.
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C6
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50F484C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2116-ND.
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C6N
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50F484C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2117-ND.
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C7
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50F484C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2118-ND.
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C8
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50F484C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2120-ND.
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484C8N
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50F484C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2121-ND.
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484I8
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50F484I8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2122-ND.
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484I8N
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50F484I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2123-ND.
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50U484C6
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50U484C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2128-ND.
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50U484C7N
 Order IC CYCLONE II FPGA 50K 484-FBGA-EP2C50U484C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2129-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1363-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1364-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C8
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1365-ND.
IC CYCLONE II FPGA 35K 484-FBGA - EP2C35F484C8N
 Order IC CYCLONE II FPGA 35K 484-FBGA-EP2C35F484C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1366-ND.
IC CYCLONE II FPGA 50K 672-FBGA - EP2C50F672C7
 Order IC CYCLONE II FPGA 50K 672-FBGA-EP2C50F672C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1443-ND.