IC CYCLONE II FPGA 33K 484-FBGA - EP2C35U484C6 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2112-ND
Price Break
1
Unit Price
98.74
Extended Price
98.74
Manufacturer Part NumberEP2C35U484C6
Product DescriptionIC CYCLONE II FPGA 33K 484-FBGA
Quantity Available 180
All prices are in GBP

IC CYCLONE II FPGA 33K 484-FBGA - EP2C35U484C6 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2C35U484C6
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O322
Number of Registers-
Number of Logic Blocks/Elements33216
Delay Time-
Names, Registered & Trademark NamesCyclone™ II
Package / Case484-FBGA
Voltage1.2V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EP2C35U484C6
EP2C35U484C6
544 2112 ND
5442112ND
544-2112

Purchase IC CYCLONE II FPGA 33K 484-FBGA - EP2C35U484C6 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CYCLONE II FPGA 33K 484-FBGA - EP2C35U484C6
Integrated Circuits (ICs)

IC CYCLONE II FPGA 33K 484-FBGA - EP2C35U484C6 (544-2112-ND)

Related parts Integrated Circuits (ICs):
IC CYCLONE II FPGA 33K 484-FBGA - EP2C35U484C6
 Order IC CYCLONE II FPGA 33K 484-FBGA-EP2C35U484C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2112-ND.
IC CYCLONE II FPGA 33K 484-FBGA - EP2C35F484I8
 Order IC CYCLONE II FPGA 33K 484-FBGA-EP2C35F484I8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2108-ND.
IC CYCLONE II FPGA 33K 484-FBGA - EP2C35F484I8N
 Order IC CYCLONE II FPGA 33K 484-FBGA-EP2C35F484I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2109-ND.
IC CYCLONE II FPGA 33K 484-FBGA - EP2C35U484C8
 Order IC CYCLONE II FPGA 33K 484-FBGA-EP2C35U484C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2113-ND.
IC CYCLONE II FPGA 33K 484-FBGA - EP2C35U484C8N
 Order IC CYCLONE II FPGA 33K 484-FBGA-EP2C35U484C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2114-ND.
IC CYCLONE II FPGA 33K 484-FBGA - EP2C35U484I8N
 Order IC CYCLONE II FPGA 33K 484-FBGA-EP2C35U484I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2115-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C6
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1087-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C7
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1088-ND.
IC CYCLONE II FPGA 33K 672-FBGA - EP2C35F672C8
 Order IC CYCLONE II FPGA 33K 672-FBGA-EP2C35F672C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1089-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1363-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1364-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C8
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1365-ND.
IC CYCLONE II FPGA 35K 484-FBGA - EP2C35F484C8N
 Order IC CYCLONE II FPGA 35K 484-FBGA-EP2C35F484C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1366-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C8N
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1668-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7N
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1669-ND.