IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256I8N - Integrated Circuits (ICs)

Digi-Key Part Number 544-2103-ND
Price Break
1
Unit Price
33.79
Extended Price
33.79
Manufacturer Part NumberEP2C20F256I8N
Product DescriptionIC CYCLONE II FPGA 20K 256-FBGA
Quantity Available 66
All prices are in GBP

IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256I8N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2C20F256I8N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O152
Number of Registers-
Number of Logic Blocks/Elements18752
Delay Time-
Names, Registered & Trademark NamesCyclone™ II
Package / Case256-FBGA
Voltage1.2V
Operating Temperature-40°C ~ 100°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2C20F256I8N
EP2C20F256I8N
544 2103 ND
5442103ND
544-2103

Purchase IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256I8N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256I8N
Integrated Circuits (ICs)

IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256I8N (544-2103-ND)

Related parts Integrated Circuits (ICs):
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256I8N
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20F256I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2103-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C6
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20F256C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1360-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C7
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20F256C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1361-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C8
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20F256C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1362-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C8N
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20F256C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1658-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C7N
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20F256C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1659-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C6N
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20F256C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1660-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20AF256I8N
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20AF256I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1781-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256I8
 Order IC CYCLONE II FPGA 20K 256-FBGA-EP2C20F256I8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2102-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1363-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1364-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C8
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1365-ND.
IC CYCLONE II FPGA 5K 256-FBGA - EP2C5F256C7
 Order IC CYCLONE II FPGA 5K 256-FBGA-EP2C5F256C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1445-ND.
IC CYCLONE II FPGA 5K 256-FBGA - EP2C5F256C8
 Order IC CYCLONE II FPGA 5K 256-FBGA-EP2C5F256C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1446-ND.
IC CYCLONE II FPGA 8K 256-FBGA - EP2C8F256C7
 Order IC CYCLONE II FPGA 8K 256-FBGA-EP2C8F256C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1453-ND.