IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484C7N - Integrated Circuits (ICs)

Digi-Key Part Number 544-2099-ND
Price Break
1
Unit Price
30.82
Extended Price
30.82
Manufacturer Part NumberEP2C15AF484C7N
Product DescriptionIC CYCLONE II FPGA 15K 484-FBGA
Quantity Available 357
All prices are in GBP

IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484C7N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2C15AF484C7N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O315
Number of Registers-
Number of Logic Blocks/Elements14448
Delay Time-
Names, Registered & Trademark NamesCyclone™ II
Package / Case484-FBGA
Voltage1.2V
Operating Temperature0°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2C15AF484C7N
EP2C15AF484C7N
544 2099 ND
5442099ND
544-2099

Purchase IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484C7N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484C7N
Integrated Circuits (ICs)

IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484C7N (544-2099-ND)

Related parts Integrated Circuits (ICs):
IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484C7N
 Order IC CYCLONE II FPGA 15K 484-FBGA-EP2C15AF484C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2099-ND.
IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484C6N
 Order IC CYCLONE II FPGA 15K 484-FBGA-EP2C15AF484C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1778-ND.
IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484I8N
 Order IC CYCLONE II FPGA 15K 484-FBGA-EP2C15AF484I8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1779-ND.
IC CYCLONE II FPGA 15K 484-FBGA - EP2C15AF484C8N
 Order IC CYCLONE II FPGA 15K 484-FBGA-EP2C15AF484C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2100-ND.
IC STRATIX II FPGA 15K 484-FBGA - EP2S15F484C4
 Order IC STRATIX II FPGA 15K 484-FBGA-EP2S15F484C4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1104-ND.
IC STRATIX II FPGA 15K 484-FBGA - EP2S15F484C5
 Order IC STRATIX II FPGA 15K 484-FBGA-EP2S15F484C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1105-ND.
IC STRATIX II FPGA 15K 484-FBGA - EP2S15F484C3
 Order IC STRATIX II FPGA 15K 484-FBGA-EP2S15F484C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1873-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1363-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1364-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C8
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1365-ND.
IC CYCLONE II FPGA 35K 484-FBGA - EP2C35F484C8N
 Order IC CYCLONE II FPGA 35K 484-FBGA-EP2C35F484C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1366-ND.
IC STRATIX II FPGA 15K 484-FBGA - EP2S15F484I4
 Order IC STRATIX II FPGA 15K 484-FBGA-EP2S15F484I4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1877-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C8N
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1668-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7N
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1669-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6N
 Order IC CYCLONE II FPGA 20K 484-FBGA-EP2C20F484C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1670-ND.