IC OP AMP SNGL R-R 8-SOIC - LTC6240IS8#PBF

Digi-Key Part Number LTC6240IS8#PBF-ND
Price Break
1
25
100
Unit Price
1.33
0.9444
0.7836
Extended Price
1.33
23.61
78.36
Manufacturer Part NumberLTC6240IS8#PBF
Product DescriptionIC OP AMP SNGL R-R 8-SOIC
Quantity Available 1406
All prices are in GBP

IC OP AMP SNGL R-R 8-SOIC - LTC6240IS8#PBF Details
Technical/Catalog InformationLTC6240IS8#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate10 V/µs
Gain Bandwidth Product18MHz
Current - Supply2.4mA
Current - Output/Channel30mA
Voltage - Supply, Single/Dual (±)2.8 V ~ 6 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC6240IS8#PBF
LTC6240IS8#PBF

Purchase IC OP AMP SNGL R-R 8-SOIC - LTC6240IS8#PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP SNGL R-R 8-SOIC - LTC6240IS8#PBF
IC OP AMP SNGL R-R 8-SOIC - LTC6240IS8#PBF

IC OP AMP SNGL R-R 8-SOIC - LTC6240IS8#PBF (LTC6240IS8#PBF-ND)

Related parts :
IC OP AMP SNGL R-R 8-SOIC - LTC6240IS8#PBF
 Order IC OP AMP SNGL R-R 8-SOIC-LTC6240IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240IS8#PBF-ND.
IC OP AMP SNGL R-R 8-SOIC - LTC6240CS8#PBF
 Order IC OP AMP SNGL R-R 8-SOIC-LTC6240CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240CS8#PBF-ND.
IC OP AMP SNGL R-R 8-SOIC - LTC6240HS8#PBF
 Order IC OP AMP SNGL R-R 8-SOIC-LTC6240HS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HS8#PBF-ND.
IC OP AMP SNGL R-R 8-SOIC - LTC6240HVCS8#PBF
 Order IC OP AMP SNGL R-R 8-SOIC-LTC6240HVCS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVCS8#PBF-ND.
IC OP AMP SNGL R-R 8-SOIC - LTC6240HVHS8#PBF
 Order IC OP AMP SNGL R-R 8-SOIC-LTC6240HVHS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVHS8#PBF-ND.
IC OP AMP SNGL R-R 8-SOIC - LTC6240HVIS8#PBF
 Order IC OP AMP SNGL R-R 8-SOIC-LTC6240HVIS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVIS8#PBF-ND.
IC OP-AMP 150MHZ 250V/US 8-SOIC - LT1221CS8
 Order IC OP-AMP 150MHZ 250V/US 8-SOIC-LT1221CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1221CS8-ND.
IC OP-AMP 500MHZ 200V/US 8-SOIC - LT1222CS8
 Order IC OP-AMP 500MHZ 200V/US 8-SOIC-LT1222CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1222CS8-ND.
IC OP-AMP 45MHZ 250V/US 8-SOIC - LT1220CS8
 Order IC OP-AMP 45MHZ 250V/US 8-SOIC-LT1220CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1220CS8-ND.
IC OP-AMP LOW NOISE DUAL 8-SOIC - LT1124CS8
 Order IC OP-AMP LOW NOISE DUAL 8-SOIC-LT1124CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1462ACS8
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1462ACS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1464ACS8
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1464ACS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACS8-ND.
IC OP-AMP LOW POWER DUAL 8-SOIC - LT1492CS8
 Order IC OP-AMP LOW POWER DUAL 8-SOIC-LT1492CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1492CS8-ND.
IC OP-AMP 500MHZ 200V/US 8-SOIC - LT1222IS8
 Order IC OP-AMP 500MHZ 200V/US 8-SOIC-LT1222IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1222IS8-ND.
IC OP-AMP HI-SPEED 3MHZ 8-SOIC - LT1351CS8
 Order IC OP-AMP HI-SPEED 3MHZ 8-SOIC-LT1351CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1351CS8-ND.