CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101ER - Capacitors

Digi-Key Part Number PCE4484TR-ND
Price Break
3500
7000
14000
24500
Unit Price
0.54318
0.50688
0.47124
0.4422
Extended Price
1901.13
3548.16
6597.36
10833.90
Manufacturer Part NumberEEF-SX0G101ER
Product DescriptionCAP 100UF 4V SPEC POLYMER SMD
Quantity Available 0
All prices are in GBP

CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101ER - Capacitors Details
Technical/Catalog InformationEEF-SX0G101ER
VendorPanasonic - ECG
CategoryCapacitors
Capacitance100µF
Voltage - Rated4V
Tolerance±20%
SeriesSX
Package / Case7343-17 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)9.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF SX0G101ER
EEFSX0G101ER
PCE4484TR ND
PCE4484TRND
PCE4484TR

Purchase CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101ER - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101ER
Capacitors

CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101ER (PCE4484TR-ND)

Related parts Capacitors :
CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101ER
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-SX0G101ER online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4484TR-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101ER
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-SX0G101ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4484CT-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101ER
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-SX0G101ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4484DKR-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101R
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-SX0G101R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3559TR-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101R
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-SX0G101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3559CT-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-CD0G101R
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-CD0G101R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3605TR-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-CD0G101R
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-CD0G101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3605CT-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-SX0G101R
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-SX0G101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3559DKR-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-CD0G101R
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-CD0G101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3605DKR-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-LL0G101R
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-LL0G101R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4327TR-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-LL0G101R
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-LL0G101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4327CT-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-CD0G101ER
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-CD0G101ER online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4456TR-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-CD0G101ER
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-CD0G101ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4456CT-ND.
CAP 100UF 4V SPEC POLYMER SMD - EEF-CD0G101ER
 Order CAP 100UF 4V SPEC POLYMER SMD-EEF-CD0G101ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4456DKR-ND.
CAP 100UF 6.3V SPEC POLYMER SMD - EEF-UD0J101R
 Order CAP 100UF 6.3V SPEC POLYMER SMD-EEF-UD0J101R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3264TR-ND.