CAP 180UF 2.5V SPEC POLYMER SMD - EEF-SX0E181ER

Digi-Key Part Number PCE4483TR-ND
Price Break
3500
7000
14000
24500
Unit Price
0.59862
0.55836
0.51876
0.48642
Extended Price
2095.17
3908.52
7262.64
11917.29
Manufacturer Part NumberEEF-SX0E181ER
Product DescriptionCAP 180UF 2.5V SPEC POLYMER SMD
Quantity Available 7000
All prices are in GBP

CAP 180UF 2.5V SPEC POLYMER SMD - EEF-SX0E181ER Details
Technical/Catalog InformationEEF-SX0E181ER
VendorPanasonic - ECG
CategoryCapacitors
Capacitance180µF
Voltage - Rated2.5V
Tolerance±20%
SeriesSX
Package / Case7343-17 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)9.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF SX0E181ER
EEFSX0E181ER
PCE4483TR ND
PCE4483TRND
PCE4483TR

Purchase CAP 180UF 2.5V SPEC POLYMER SMD - EEF-SX0E181ER
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 180UF 2.5V SPEC POLYMER SMD - EEF-SX0E181ER
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-SX0E181ER

CAP 180UF 2.5V SPEC POLYMER SMD - EEF-SX0E181ER (PCE4483TR-ND)

Related parts :
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-SX0E181ER
 Order CAP 180UF 2.5V SPEC POLYMER SMD-EEF-SX0E181ER online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4483TR-ND.
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-SX0E181ER
 Order CAP 180UF 2.5V SPEC POLYMER SMD-EEF-SX0E181ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4483CT-ND.
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-SX0E181ER
 Order CAP 180UF 2.5V SPEC POLYMER SMD-EEF-SX0E181ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4483DKR-ND.
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-HD0E181R
 Order CAP 180UF 2.5V SPEC POLYMER SMD-EEF-HD0E181R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3530TR-ND.
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-HD0E181R
 Order CAP 180UF 2.5V SPEC POLYMER SMD-EEF-HD0E181R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3530CT-ND.
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-HD0E181R
 Order CAP 180UF 2.5V SPEC POLYMER SMD-EEF-HD0E181R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3530DKR-ND.
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-UD0E181XR
 Order CAP 180UF 2.5V SPEC POLYMER SMD-EEF-UD0E181XR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UD0E181XR-ND.
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-UD0E181XE
 Order CAP 180UF 2.5V SPEC POLYMER SMD-EEF-UD0E181XE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UD0E181XE-ND.
CAP 180UF 2.0V SPEC POLYMER SMD - EEF-UD0D181R
 Order CAP 180UF 2.0V SPEC POLYMER SMD-EEF-UD0D181R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3262TR-ND.
CAP 220UF 2.5V SPEC POLYMER SMD - EEF-UE0E221R
 Order CAP 220UF 2.5V SPEC POLYMER SMD-EEF-UE0E221R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3267TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order CAP 180UF 4.0V SPEC POLYMER SMD-EEF-UE0G181R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 82UF 2.5V SPEC POLYMER SMD - EEF-CD0E820R
 Order CAP 82UF 2.5V SPEC POLYMER SMD-EEF-CD0E820R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3272TR-ND.
CAP 180UF 2.0V SPEC POLYMER SMD - EEF-UD0D181R
 Order CAP 180UF 2.0V SPEC POLYMER SMD-EEF-UD0D181R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3262CT-ND.
CAP 220UF 2.5V SPEC POLYMER SMD - EEF-UE0E221R
 Order CAP 220UF 2.5V SPEC POLYMER SMD-EEF-UE0E221R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3267CT-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order CAP 180UF 4.0V SPEC POLYMER SMD-EEF-UE0G181R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3268CT-ND.