CAP 330UF 2V SPEC POLYMER SMD - EEF-SX0D331ER - Capacitors

Digi-Key Part Number PCE4481TR-ND
Price Break
3500
7000
14000
24500
Unit Price
0.59862
0.55836
0.51876
0.48642
Extended Price
2095.17
3908.52
7262.64
11917.29
Manufacturer Part NumberEEF-SX0D331ER
Product DescriptionCAP 330UF 2V SPEC POLYMER SMD
Quantity Available 0
All prices are in GBP

CAP 330UF 2V SPEC POLYMER SMD - EEF-SX0D331ER - Capacitors Details
Technical/Catalog InformationEEF-SX0D331ER
VendorPanasonic - ECG
CategoryCapacitors
Capacitance330µF
Voltage - Rated2V
Tolerance±20%
SeriesSX
Package / Case7343-17 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)9.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF SX0D331ER
EEFSX0D331ER
PCE4481TR ND
PCE4481TRND
PCE4481TR

Purchase CAP 330UF 2V SPEC POLYMER SMD - EEF-SX0D331ER - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 330UF 2V SPEC POLYMER SMD - EEF-SX0D331ER
Capacitors

CAP 330UF 2V SPEC POLYMER SMD - EEF-SX0D331ER (PCE4481TR-ND)

Related parts Capacitors :
CAP 330UF 2V SPEC POLYMER SMD - EEF-SX0D331ER
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-SX0D331ER online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4481TR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-SX0D331ER
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-SX0D331ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4481CT-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-SX0D331ER
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-SX0D331ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4481DKR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-HE0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-HE0D331R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3531TR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-SD0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-SD0D331R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3540TR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-UD0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-UD0D331R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3563TR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-HE0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-HE0D331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3531CT-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-SD0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-SD0D331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3540CT-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-UD0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-UD0D331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3563CT-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-HE0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-HE0D331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3531DKR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-SD0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-SD0D331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3540DKR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-UD0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-UD0D331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3563DKR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-UD0D331LR
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-UD0D331LR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4270TR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-CX0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-CX0D331R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4275TR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-SX0D331R
 Order CAP 330UF 2V SPEC POLYMER SMD-EEF-SX0D331R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4281TR-ND.