CAP 100UF 2V SPEC POLYMER SMD - EEF-SL0D101ER - Capacitors

Digi-Key Part Number PCE4471TR-ND
Price Break
3500
7000
14000
24500
Unit Price
0.4125
0.38544
0.35772
0.33528
Extended Price
1443.75
2698.08
5008.08
8214.36
Manufacturer Part NumberEEF-SL0D101ER
Product DescriptionCAP 100UF 2V SPEC POLYMER SMD
Quantity Available 3500
All prices are in GBP

CAP 100UF 2V SPEC POLYMER SMD - EEF-SL0D101ER - Capacitors Details
Technical/Catalog InformationEEF-SL0D101ER
VendorPanasonic - ECG
CategoryCapacitors
Capacitance100µF
Voltage - Rated2V
Tolerance±20%
SeriesSL
Package / Case7343-17 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)9.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF SL0D101ER
EEFSL0D101ER
PCE4471TR ND
PCE4471TRND
PCE4471TR

Purchase CAP 100UF 2V SPEC POLYMER SMD - EEF-SL0D101ER - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100UF 2V SPEC POLYMER SMD - EEF-SL0D101ER
Capacitors

CAP 100UF 2V SPEC POLYMER SMD - EEF-SL0D101ER (PCE4471TR-ND)

Related parts Capacitors :
CAP 100UF 2V SPEC POLYMER SMD - EEF-SL0D101ER
 Order CAP 100UF 2V SPEC POLYMER SMD-EEF-SL0D101ER online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4471TR-ND.
CAP 100UF 2V SPEC POLYMER SMD - EEF-SL0D101ER
 Order CAP 100UF 2V SPEC POLYMER SMD-EEF-SL0D101ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4471CT-ND.
CAP 100UF 2V SPEC POLYMER SMD - EEF-SL0D101ER
 Order CAP 100UF 2V SPEC POLYMER SMD-EEF-SL0D101ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4471DKR-ND.
CAP 100UF 2V SPEC POLYMER SMD - EEF-HL0D101R
 Order CAP 100UF 2V SPEC POLYMER SMD-EEF-HL0D101R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3533TR-ND.
CAP 100UF 2V SPEC POLYMER SMD - EEF-HL0D101R
 Order CAP 100UF 2V SPEC POLYMER SMD-EEF-HL0D101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3533CT-ND.
CAP 100UF 2V SPEC POLYMER SMD - EEF-HL0D101R
 Order CAP 100UF 2V SPEC POLYMER SMD-EEF-HL0D101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3533DKR-ND.
CAP 100UF 2V SPEC POLYMER SMD - EEF-CD0D101XR
 Order CAP 100UF 2V SPEC POLYMER SMD-EEF-CD0D101XR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-CD0D101XR-ND.
CAP 100UF 2V SPEC POLYMER SMD - EEF-CD0D101XE
 Order CAP 100UF 2V SPEC POLYMER SMD-EEF-CD0D101XE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-CD0D101XE-ND.
CAP 100UF 6.3V SPEC POLYMER SMD - EEF-UD0J101R
 Order CAP 100UF 6.3V SPEC POLYMER SMD-EEF-UD0J101R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3264TR-ND.
CAP 100UF 8.0V SPEC POLYMER SMD - EEF-UE0K101R
 Order CAP 100UF 8.0V SPEC POLYMER SMD-EEF-UE0K101R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3270TR-ND.
CAP 100UF 2.0V SPEC POLYMER SMD - EEF-CD0D101R
 Order CAP 100UF 2.0V SPEC POLYMER SMD-EEF-CD0D101R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3271TR-ND.
CAP 100UF 6.3V SPEC POLYMER SMD - EEF-UD0J101R
 Order CAP 100UF 6.3V SPEC POLYMER SMD-EEF-UD0J101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3264CT-ND.
CAP 100UF 8.0V SPEC POLYMER SMD - EEF-UE0K101R
 Order CAP 100UF 8.0V SPEC POLYMER SMD-EEF-UE0K101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3270CT-ND.
CAP 100UF 2.0V SPEC POLYMER SMD - EEF-CD0D101R
 Order CAP 100UF 2.0V SPEC POLYMER SMD-EEF-CD0D101R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3271CT-ND.
CAP 68UF 2V SPEC POLYMER SMD - EEF-FD0D680R
 Order CAP 68UF 2V SPEC POLYMER SMD-EEF-FD0D680R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2105TR-ND.