CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER

Digi-Key Part Number PCE4468TR-ND
Price Break
2000
6000
10000
24000
Unit Price
1.09626
1.023
0.94974
0.89166
Extended Price
2192.52
6138.00
9497.40
21399.84
Manufacturer Part NumberEEF-SE0E331ER
Product DescriptionCAP 330UF 2.5V SPEC POLYMER SMD
Quantity Available 2000
All prices are in GBP

CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER Details
Technical/Catalog InformationEEF-SE0E331ER
VendorPanasonic - ECG
CategoryCapacitors
Capacitance330µF
Voltage - Rated2.5V
Tolerance±20%
SeriesSE
Package / Case7343-43 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)5.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF SE0E331ER
EEFSE0E331ER
PCE4468TR ND
PCE4468TRND
PCE4468TR

Purchase CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER

CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER (PCE4468TR-ND)

Related parts :
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-SE0E331ER online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4468TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-SE0E331ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4468CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-SE0E331ER online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4468DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-UE0E331R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2116TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-UE0E331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331R
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-SE0E331R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3547TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331R
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-SE0E331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3547CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331R
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-SE0E331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3547DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-UE0E331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331LR
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-UE0E331LR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4259TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UD0E331R
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-UD0E331R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4283TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331LR
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-UE0E331LR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4259CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UD0E331R
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-UD0E331R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4283CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331XR
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-UE0E331XR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0E331XR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331XE
 Order CAP 330UF 2.5V SPEC POLYMER SMD-EEF-UE0E331XE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0E331XE-ND.