CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181XR - Capacitors

Digi-Key Part Number EEF-UE0J181XR-ND
Price Break
2000
Unit Price
1.00518
Extended Price
2010.36
Manufacturer Part NumberEEF-UE0J181XR
Product DescriptionCAP 180UF 6.3V SPEC POLYMER SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181XR - Capacitors Details
Technical/Catalog InformationEEF-UE0J181XR
VendorPanasonic - ECG
CategoryCapacitors
Capacitance180µF
Voltage - Rated6.3V
Tolerance±20%
SeriesUE
Package / Case7343-43 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)12.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF UE0J181XR
EEFUE0J181XR

Purchase CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181XR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181XR
Capacitors

CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181XR (EEF-UE0J181XR-ND)

Related parts Capacitors :
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181XR
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-UE0J181XR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0J181XR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-UE0J181R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-UE0J181R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118CT-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-SE0J181R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3550TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-SE0J181R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3550CT-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-SE0J181R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3550DKR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-UE0J181R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118DKR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181LR
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-UE0J181LR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4262TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181LR
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-UE0J181LR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4262CT-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181XE
 Order CAP 180UF 6.3V SPEC POLYMER SMD-EEF-UE0J181XE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0J181XE-ND.
CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R
 Order CAP 10UF 6.3V SPEC POLYMER SMD-EEF-CD0J100R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3157TR-ND.
CAP 22UF 6.3V SPEC POLYMER SMD - EEF-CD0J220R
 Order CAP 22UF 6.3V SPEC POLYMER SMD-EEF-CD0J220R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3158TR-ND.
CAP 33UF 6.3V SPEC POLYMER SMD - EEF-CD0J330R
 Order CAP 33UF 6.3V SPEC POLYMER SMD-EEF-CD0J330R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3159TR-ND.
CAP 47UF 6.3V SPEC POLYMER SMD - EEF-CD0J470R
 Order CAP 47UF 6.3V SPEC POLYMER SMD-EEF-CD0J470R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3160TR-ND.
CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R
 Order CAP 10UF 6.3V SPEC POLYMER SMD-EEF-CD0J100R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3157CT-ND.