RES 84.5 OHM 1/20W 1% 0201 SMD - ERJ-1GEF84R5C - Resistors

Digi-Key Part Number P84.5ABDKR-ND
Price Break
10
50
200
1000
Unit Price
0.073
0.039
0.02245
0.01531
Extended Price
0.73
1.95
4.49
15.31
Manufacturer Part NumberERJ-1GEF84R5C
Product DescriptionRES 84.5 OHM 1/20W 1% 0201 SMD
Quantity Available Available
All prices are in GBP

RES 84.5 OHM 1/20W 1% 0201 SMD - ERJ-1GEF84R5C - Resistors Details
Technical/Catalog InformationERJ-1GEF84R5C
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms84.5
Power (Watts)0.05W, 1/20W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working15V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1GEF84R5C
ERJ1GEF84R5C
P84 5ABDKR ND
P845ABDKRND
P84.5ABDKR

Purchase RES 84.5 OHM 1/20W 1% 0201 SMD - ERJ-1GEF84R5C - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 84.5 OHM 1/20W 1% 0201 SMD - ERJ-1GEF84R5C
Resistors

RES 84.5 OHM 1/20W 1% 0201 SMD - ERJ-1GEF84R5C (P84.5ABDKR-ND)

Related parts Resistors:
RES 84.5 OHM 1/20W 1% 0201 SMD - ERJ-1GEF84R5C
 Order RES 84.5 OHM 1/20W 1% 0201 SMD-ERJ-1GEF84R5C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P84.5ABTR-ND.
RES 84.5 OHM 1/20W 1% 0201 SMD - ERJ-1GEF84R5C
 Order RES 84.5 OHM 1/20W 1% 0201 SMD-ERJ-1GEF84R5C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P84.5ABCT-ND.
RES 84.5 OHM 1/20W 1% 0201 SMD - ERJ-1GEF84R5C
 Order RES 84.5 OHM 1/20W 1% 0201 SMD-ERJ-1GEF84R5C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P84.5ABDKR-ND.
RES 845 OHM 1/20W 1% 0201 SMD - ERJ-1GEF8450C
 Order RES 845 OHM 1/20W 1% 0201 SMD-ERJ-1GEF8450C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P845ABDKR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
 Order RES 10 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ100C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AGTR-ND.
RES 12 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ120C
 Order RES 12 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ120C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12AGTR-ND.
RES 15 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ150C
 Order RES 15 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ150C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15AGTR-ND.
RES 18 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ180C
 Order RES 18 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ180C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18AGTR-ND.
RES 22 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ220C
 Order RES 22 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ220C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22AGTR-ND.
RES 27 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ270C
 Order RES 27 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ270C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27AGTR-ND.
RES 33 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ330C
 Order RES 33 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ330C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33AGTR-ND.
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C
 Order RES 39 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ390C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39AGTR-ND.
RES 47 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ470C
 Order RES 47 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ470C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47AGTR-ND.
RES 56 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ560C
 Order RES 56 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ560C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56AGTR-ND.
RES 68 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ680C
 Order RES 68 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ680C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68AGTR-ND.