SWITCH PB SQUARE GRY MOM SPST NO - D6C10 F1 LFS - Switches

Digi-Key Part Number 401-1964-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.65
0.5212
0.4126
0.32572
0.304
0.28228
Extended Price
0.65
13.03
41.26
81.43
152.00
282.28
Manufacturer Part NumberD6C10 F1 LFS
Product DescriptionSWITCH PB SQUARE GRY MOM SPST NO
Quantity Available 6968
All prices are in GBP

SWITCH PB SQUARE GRY MOM SPST NO - D6C10 F1 LFS - Switches Details
Technical/Catalog InformationD6C10 F1 LFS
VendorC&K Components
CategorySwitches
Actuator TypeSquare Button
CircuitSPST-NO
Contact Rating @ Voltage0.1A @ 32VDC
Illumination Type, Color-
Illumination Voltage-
Mounting TypeThrough Hole
Switch FunctionOff-Mom
Termination StylePC Pin
TypeKeyswitch
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D6C10 F1 LFS
D6C10 F1 LFS
401 1964 ND
4011964ND
401-1964

Purchase SWITCH PB SQUARE GRY MOM SPST NO - D6C10 F1 LFS - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB SQUARE GRY MOM SPST NO - D6C10 F1 LFS
Switches

SWITCH PB SQUARE GRY MOM SPST NO - D6C10 F1 LFS (401-1964-ND)

Related parts Switches:
SWITCH PB SQUARE GRY MOM SPST NO - D6C10 F1 LFS
 Order SWITCH PB SQUARE GRY MOM SPST NO-D6C10 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1964-ND.
SWITCH PB SQUARE GRY MOM SPST NO - D6C10 F2 LFS
 Order SWITCH PB SQUARE GRY MOM SPST NO-D6C10 F2 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1983-ND.
SWITCH PB SQUARE GRY MOM SPST NO - D6C10 LFS
 Order SWITCH PB SQUARE GRY MOM SPST NO-D6C10 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1885-ND.
SWITCH PB SQUARE WHT MOM SPST NO - D6C00 F1 LFS
 Order SWITCH PB SQUARE WHT MOM SPST NO-D6C00 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1963-ND.
SWITCH PB SQUARE RED MOM SPST NO - D6C40 F1 LFS
 Order SWITCH PB SQUARE RED MOM SPST NO-D6C40 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1966-ND.
SWITCH PB SQUARE BLU MOM SPST NO - D6C60 F1 LFS
 Order SWITCH PB SQUARE BLU MOM SPST NO-D6C60 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1968-ND.
SWITCH PB SQUARE BLK MOM SPST NO - D6C90 F1 LFS
 Order SWITCH PB SQUARE BLK MOM SPST NO-D6C90 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1969-ND.
SWITCH PB ROUND GRY MOM SPST NO - D6R10 F1 LFS
 Order SWITCH PB ROUND GRY MOM SPST NO-D6R10 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1973-ND.
SWITCH PB SQUARE GRY MOM SPST NO - D6 C 10
 Order SWITCH PB SQUARE GRY MOM SPST NO-D6 C 10 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1005-ND.
SWITCH PB FLAT BLK MOM SPST NO - D6F90 F1 LFS
 Order SWITCH PB FLAT BLK MOM SPST NO-D6F90 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1970-ND.
SWITCH PB ROUND WHT MOM SPST NO - D6R00 F1 LFS
 Order SWITCH PB ROUND WHT MOM SPST NO-D6R00 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1972-ND.
SWITCH PB ROUND YEL MOM SPST NO - D6R30 F1 LFS
 Order SWITCH PB ROUND YEL MOM SPST NO-D6R30 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1974-ND.
SWITCH PB ROUND RED MOM SPST NO - D6R40 F1 LFS
 Order SWITCH PB ROUND RED MOM SPST NO-D6R40 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1975-ND.
SWITCH PB ROUND GRN MOM SPST NO - D6R50 F1 LFS
 Order SWITCH PB ROUND GRN MOM SPST NO-D6R50 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1976-ND.
SWITCH PB ROUND BLU MOM SPST NO - D6R60 F1 LFS
 Order SWITCH PB ROUND BLU MOM SPST NO-D6R60 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1977-ND.