RES 82K OHM 1/16W .1% 0603 SMD - ERA-3AEB823V - Resistors

Digi-Key Part Number P82KDBTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.033
0.0297
0.02772
0.02706
0.02574
0.02508
0.02442
Extended Price
165.00
297.00
693.00
1353.00
2574.00
6270.00
12210.00
Manufacturer Part NumberERA-3AEB823V
Product DescriptionRES 82K OHM 1/16W .1% 0603 SMD
Quantity Available 15000
All prices are in GBP

RES 82K OHM 1/16W .1% 0603 SMD - ERA-3AEB823V - Resistors Details
Technical/Catalog InformationERA-3AEB823V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms82.0K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working75V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERA 3AEB823V
ERA3AEB823V
P82KDBTR ND
P82KDBTRND
P82KDBTR

Purchase RES 82K OHM 1/16W .1% 0603 SMD - ERA-3AEB823V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 82K OHM 1/16W .1% 0603 SMD - ERA-3AEB823V
Resistors

RES 82K OHM 1/16W .1% 0603 SMD - ERA-3AEB823V (P82KDBTR-ND)

Related parts Resistors:
RES 82K OHM 1/16W .1% 0603 SMD - ERA-3AEB823V
 Order RES 82K OHM 1/16W .1% 0603 SMD-ERA-3AEB823V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KDBTR-ND.
RES 82K OHM 1/16W .1% 0603 SMD - ERA-3AEB823V
 Order RES 82K OHM 1/16W .1% 0603 SMD-ERA-3AEB823V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KDBCT-ND.
RES 82K OHM 1/16W .1% 0603 SMD - ERA-3AEB823V
 Order RES 82K OHM 1/16W .1% 0603 SMD-ERA-3AEB823V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KDBDKR-ND.
RES 8.2K OHM 1/16W .5% 0603 SMD - RR0816P-822-D
 Order RES 8.2K OHM 1/16W .5% 0603 SMD-RR0816P-822-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P8.2KDTR-ND.
RES 8.2K OHM 1/16W .5% 0603 SMD - RR0816P-822-D
 Order RES 8.2K OHM 1/16W .5% 0603 SMD-RR0816P-822-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P8.2KDCT-ND.
RES 8.2K OHM 1/16W .5% 0603 SMD - RR0816P-822-D
 Order RES 8.2K OHM 1/16W .5% 0603 SMD-RR0816P-822-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P8.2KDDKR-ND.
RES 8.2K OHM 1/16W .05% 0603 SMD - RG1608N-822-W-T1
 Order RES 8.2K OHM 1/16W .05% 0603 SMD-RG1608N-822-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N8.2KWTR-ND.
RES 8.2K OHM 1/16W .05% 0603 SMD - RG1608N-822-W-T1
 Order RES 8.2K OHM 1/16W .05% 0603 SMD-RG1608N-822-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N8.2KWCT-ND.
RES 8.2K OHM 1/16W .05% 0603 SMD - RG1608P-822-W-T1
 Order RES 8.2K OHM 1/16W .05% 0603 SMD-RG1608P-822-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-822-W-T1-ND.
RES 82K OHM 1/16W .05% 0603 SMD - RG1608P-823-W-T1
 Order RES 82K OHM 1/16W .05% 0603 SMD-RG1608P-823-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-823-W-T1-ND.
RES 8.2K OHM 1/16W .1% 0402 SMD - ERA-2AEB822X
 Order RES 8.2K OHM 1/16W .1% 0402 SMD-ERA-2AEB822X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2KDCTR-ND.
RES 82K OHM 1/16W .1% 0402 SMD - ERA-2AEB823X
 Order RES 82K OHM 1/16W .1% 0402 SMD-ERA-2AEB823X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KDCTR-ND.
RES 8.2K OHM 1/16W .5% 0402 SMD - ERA-2AED822X
 Order RES 8.2K OHM 1/16W .5% 0402 SMD-ERA-2AED822X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2KDETR-ND.
RES 82K OHM 1/16W .5% 0402 SMD - ERA-2AED823X
 Order RES 82K OHM 1/16W .5% 0402 SMD-ERA-2AED823X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KDETR-ND.
RES 8.2K OHM 1/16W .1% 0402 SMD - ERA-2AEB822X
 Order RES 8.2K OHM 1/16W .1% 0402 SMD-ERA-2AEB822X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KDCCT-ND.