ST SIP SOC W/SCREW MACHINE (11) - 11-0513-10

Digi-Key Part Number 11-0513-10-ND
Price Break
87
Unit Price
0.64552
Extended Price
56.16
Manufacturer Part Number11-0513-10
Product DescriptionST SIP SOC W/SCREW MACHINE (11)
Quantity Available 0
All prices are in GBP

ST SIP SOC W/SCREW MACHINE (11) - 11-0513-10 Details
Technical/Catalog Information11-0513-10
VendorAries Electronics
CategorySockets for ICs, Transistors
Contact FinishGold, 10µin (0.25µm)
FeaturesClosed Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)11 (1 x 11)
TypeSIP
Series0513
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 11 0513 10
11051310

Purchase ST SIP SOC W/SCREW MACHINE (11) - 11-0513-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ST SIP SOC W/SCREW MACHINE (11) - 11-0513-10
ST SIP SOC W/SCREW MACHINE (11) - 11-0513-10

ST SIP SOC W/SCREW MACHINE (11) - 11-0513-10 (11-0513-10-ND)

Related parts:
ST SIP SOC W/SCREW MACHINE (11) - 11-0513-10
 Order ST SIP SOC W/SCREW MACHINE (11)-11-0513-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 11-0513-10-ND.
WW SIP SOC W/SCREW MACH PIN - 25-0503-30
 Order WW SIP SOC W/SCREW MACH PIN-25-0503-30 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A209-ND.
PIN RCPT .015/.021 DIA 0552-1 SR - 0552-1-15-01-11-27-10-0
 Order PIN RCPT .015/.021 DIA 0552-1 SR-0552-1-15-01-11-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5037-ND.
SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH
 Order SCREW MACHINE METRIC PH M6X12MM-MPMS 006 0012 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H758-ND.
SCREW M6x18mm W/CUPWASHER BAG/10 - 50-3965A
 Order SCREW M6x18mm W/CUPWASHER BAG/10-50-3965A online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1038-ND.
SOCKET UNIV SOIC ZIF TEST - 44-547-11
 Order SOCKET UNIV SOIC ZIF TEST-44-547-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A339-ND.
28 PIN ZIF SOCKET, GOLD - 28-6554-11
 Order 28 PIN ZIF SOCKET, GOLD-28-6554-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A303-ND.
32 PIN ZIF SOCKET, GOLD - 32-6554-11
 Order 32 PIN ZIF SOCKET, GOLD-32-6554-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A305-ND.
IC AMP AUDIO DUAL 5W 11-SIP - LM2878P
 Order IC AMP AUDIO DUAL 5W 11-SIP-LM2878P online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2878P-ND.
ZIF PLCC TEST SOCKET 28 PIN GOLD - 28-536-11
 Order ZIF PLCC TEST SOCKET 28 PIN GOLD-28-536-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A310-ND.
RELAY SSR 3.5A SIP DC - D2W203F-11
 Order RELAY SSR 3.5A SIP DC-D2W203F-11 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1062-ND.
CONN HOUSING 3POS .100 HI PRESS - 10-11-2033
 Order CONN HOUSING 3POS .100 HI PRESS-10-11-2033 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2602-ND.
SOCKET DIN MNT 11PIN SCREW TERM - P2CF-11
 Order SOCKET DIN MNT 11PIN SCREW TERM-P2CF-11 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z884-ND.
HEADER 16 PIN DIP GOLD - 16-600-11
 Order HEADER 16 PIN DIP GOLD-16-600-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 16-600-11-ND.
SOCKET 28 PIN ZIF LO PROFILE GOL - 28-526-11
 Order SOCKET 28 PIN ZIF LO PROFILE GOL-28-526-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 28-526-11-ND.