CAP CER 10UF 50V X7S 1210 - UMK325C7106MM-T - Capacitors

Digi-Key Part Number 587-1818-1-ND
Price Break
10
100
Unit Price
1.016
0.6006
Extended Price
10.16
60.06
Manufacturer Part NumberUMK325C7106MM-T
Product DescriptionCAP CER 10UF 50V X7S 1210
Quantity Available 1720
All prices are in GBP

CAP CER 10UF 50V X7S 1210 - UMK325C7106MM-T - Capacitors Details
Technical/Catalog InformationUMK325C7106MM-T
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated50V
Tolerance±20%
Package / Case1210 (3225 metric)
Temperature CoefficientX7S
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UMK325C7106MM T
UMK325C7106MMT
587 1818 1 ND
58718181ND
587-1818-1

Purchase CAP CER 10UF 50V X7S 1210 - UMK325C7106MM-T - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10UF 50V X7S 1210 - UMK325C7106MM-T
Capacitors

CAP CER 10UF 50V X7S 1210 - UMK325C7106MM-T (587-1818-1-ND)

Related parts Capacitors :
CAP CER 10UF 50V X7S 1210 - UMK325C7106MM-T
 Order CAP CER 10UF 50V X7S 1210-UMK325C7106MM-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1818-1-ND.
CAP CER 10UF 50V X7S 1210 - UMK325C7106MM-T
 Order CAP CER 10UF 50V X7S 1210-UMK325C7106MM-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1818-6-ND.
CAP CER 1.0UF 50V X7R 1210 - UMK325B7105KH-T
 Order CAP CER 1.0UF 50V X7R 1210-UMK325B7105KH-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1366-1-ND.
CAP CER .10UF 50V X5R 0603 - UMK107B7104KA-T
 Order CAP CER .10UF 50V X5R 0603-UMK107B7104KA-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1243-1-ND.
CAP CER 1.0UF 50V X5S 0603 - UMK107C105KA-T
 Order CAP CER 1.0UF 50V X5S 0603-UMK107C105KA-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1257-1-ND.
CAP CER .10UF 50V X7R 0805 - UMK212B7104KG-T
 Order CAP CER .10UF 50V X7R 0805-UMK212B7104KG-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1279-1-ND.
CAP CER 1.0UF 50V Y5V 0805 - UMK212F105ZG-T
 Order CAP CER 1.0UF 50V Y5V 0805-UMK212F105ZG-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1308-1-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MM-T
 Order CAP CER 10UF 25V X5R 1210-TMK325BJ106MM-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1374-1-ND.
CAP CER 4.7UF 50V Y5V 1210 - UMK325F475ZH-T
 Order CAP CER 4.7UF 50V Y5V 1210-UMK325F475ZH-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1389-1-ND.
CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T
 Order CAP CER 10UF 35V X5R 1210-GMK325BJ106KN-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1439-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
 Order CAP CER 10UF 16V X5R 1210-EMK325BJ106MN-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1470-1-ND.
CAP CER 10UF 50V X5S 1812 - UMK432C106MM-T
 Order CAP CER 10UF 50V X5S 1812-UMK432C106MM-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1411-6-ND.
CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T
 Order CAP CER 10UF 10V X7R 1210-LMK325B7106MN-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1469-6-ND.
CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L
 Order CAP CER 10UF 50V Y5V 1210-GRM32DF51H106ZA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1891-1-ND.
CAP CER 1.0UF 50V X5S 0603 - UMK107C105KA-T
 Order CAP CER 1.0UF 50V X5S 0603-UMK107C105KA-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1257-2-ND.