BUZZER PIEZO 12V 42MM PC MOUNT - AT-4228-TWT-F-R - Audio Products

Digi-Key Part Number 668-1107-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.89
1.716
1.3728
1.13942
0.99528
0.89232
Extended Price
1.89
17.16
137.28
569.71
995.28
4461.60
Manufacturer Part NumberAT-4228-TWT-F-R
Product DescriptionBUZZER PIEZO 12V 42MM PC MOUNT
Quantity Available 300
All prices are in GBP

BUZZER PIEZO 12V 42MM PC MOUNT - AT-4228-TWT-F-R - Audio Products Details
Technical/Catalog InformationAT-4228-TWT-F-R
VendorProjects Unlimited
CategoryAudio Products
TypePiezo Transducer, Self Drive (External Drive with Feedback)
Sound Pressure Level92dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.8kHz
PackagingBulk
Operating Mode-
Voltage Range3~28Vp-p
Voltage - Rated12Vp-p
Current Rating7mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT 4228 TWT F R
AT4228TWTFR
668 1107 ND
6681107ND
668-1107

Purchase BUZZER PIEZO 12V 42MM PC MOUNT - AT-4228-TWT-F-R - Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BUZZER PIEZO 12V 42MM PC MOUNT - AT-4228-TWT-F-R
Audio Products

BUZZER PIEZO 12V 42MM PC MOUNT - AT-4228-TWT-F-R (668-1107-ND)

Related parts Audio Products:
BUZZER PIEZO 12V 42MM PC MOUNT - AT-4228-TWT-F-R
 Order BUZZER PIEZO 12V 42MM PC MOUNT-AT-4228-TWT-F-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1107-ND.
BUZZER PIEZO 12V 28MM PC MOUNT - AT-2830-TWT-R
 Order BUZZER PIEZO 12V 28MM PC MOUNT-AT-2830-TWT-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1105-ND.
BUZZER PIEZO 12V 34MM PC MOUNT - AT-3425-TWT-R
 Order BUZZER PIEZO 12V 34MM PC MOUNT-AT-3425-TWT-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1106-ND.
BUZZER PIEZO 12V 42MM PC MOUNT - AT-138
 Order BUZZER PIEZO 12V 42MM PC MOUNT-AT-138 online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AT-138-ND.
BUZZER PIEZO 5V 14MM PC MOUNT - AT-1438-TWT-R
 Order BUZZER PIEZO 5V 14MM PC MOUNT-AT-1438-TWT-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1101-ND.
BUZZER PIEZO 3.0V 24MM PC MOUNT - AT-2440-TWT-R
 Order BUZZER PIEZO 3.0V 24MM PC MOUNT-AT-2440-TWT-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1103-ND.
BUZZER PIEZO 12V 34MM PC MOUNT - AT-33
 Order BUZZER PIEZO 12V 34MM PC MOUNT-AT-33 online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AT-33-ND.
BUZZER PIEZO 12V 28MM PC MOUNT - AT-23
 Order BUZZER PIEZO 12V 28MM PC MOUNT-AT-23 online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AT-23-ND.
BUZZER PIEZO 12VDC 25MM PC MNT - X-2629-TWT-R
 Order BUZZER PIEZO 12VDC 25MM PC MNT-X-2629-TWT-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1055-ND.
BUZZER MAGNETIC 6V 16MM PC MOUNT - AT-1620-TWT-R
 Order BUZZER MAGNETIC 6V 16MM PC MOUNT-AT-1620-TWT-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1100-ND.
BUZZER PIEZO 3V 22MM PC MOUNT - AT-2235-TT-R
 Order BUZZER PIEZO 3V 22MM PC MOUNT-AT-2235-TT-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1102-ND.
BUZZER PIEZO 5V 17MM PC MOUNT - AT-1740-TT-R
 Order BUZZER PIEZO 5V 17MM PC MOUNT-AT-1740-TT-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1111-ND.
BUZZER PIEZO 5V 17MM PC MOUNT - AT-1740
 Order BUZZER PIEZO 5V 17MM PC MOUNT-AT-1740 online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AT-1740-ND.
BUZZER PIEZO 3.0V 24MM PC MOUNT - AT-20
 Order BUZZER PIEZO 3.0V 24MM PC MOUNT-AT-20 online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AT-20PU-ND.
BUZZER PIEZO 5V 14MM PC MOUNT - AT-17
 Order BUZZER PIEZO 5V 14MM PC MOUNT-AT-17 online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AT-17-ND.