BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S - Audio Products

Digi-Key Part Number 668-1008-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.63
0.578
0.462
0.38346
0.33495
0.3003
Extended Price
0.63
5.78
46.20
191.73
334.95
1501.50
Manufacturer Part NumberAB2072S
Product DescriptionBUZZER PIEZO ELEMENT 7.2KHZ 20MM
Quantity Available 119
All prices are in GBP

BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S - Audio Products Details
Technical/Catalog InformationAB2072S
VendorProjects Unlimited
CategoryAudio Products
Frequency7.2kHz
Capacitance @ Frequency10000pF @ 1kHz
Voltage - Input, Max30V p-p
Impedance300
PackagingBulk
Size0.79" Dia (20mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB2072S
AB2072S
668 1008 ND
6681008ND
668-1008

Purchase BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S - Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S
Audio Products

BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S (668-1008-ND)

Related parts Audio Products:
BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S
 Order BUZZER PIEZO ELEMENT 7.2KHZ 20MM-AB2072S online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1008-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B
 Order BUZZER PIEZO ELEMENT 2.5KHZ 20MM-AB2025B online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1004-ND.
BUZZER PIEZO ELEMENT 3.7KHZ 20MM - AB2036AF
 Order BUZZER PIEZO ELEMENT 3.7KHZ 20MM-AB2036AF online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1005-ND.
BUZZER PIEZO ELEMENT 4.0KHZ 20MM - AB2040B
 Order BUZZER PIEZO ELEMENT 4.0KHZ 20MM-AB2040B online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1006-ND.
BUZZER PIEZO ELEMENT 6.5KHZ 20MM - AB2065B
 Order BUZZER PIEZO ELEMENT 6.5KHZ 20MM-AB2065B online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1007-ND.
BUZZER PIEZO ELEMENT 2.0KHZ 20MM - AB2020B-2
 Order BUZZER PIEZO ELEMENT 2.0KHZ 20MM-AB2020B-2 online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AB2020B-2-ND.
BUZZER PIEZO ELEMENT 2.2KHZ 20MM - AB2022A
 Order BUZZER PIEZO ELEMENT 2.2KHZ 20MM-AB2022A online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AB2022A-ND.
BUZZER PIEZO ELEMENT 3.6KHZ 20MM - AB2036B
 Order BUZZER PIEZO ELEMENT 3.6KHZ 20MM-AB2036B online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AB2036B-ND.
BUZZER PIEZO ELEMENT 7.0KHZ 10MM - AB1070B
 Order BUZZER PIEZO ELEMENT 7.0KHZ 10MM-AB1070B online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1000-ND.
BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B
 Order BUZZER PIEZO ELEMENT 9.0KHZ 12MM-AB1290B online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1001-ND.
BUZZER PIEZO ELEMENT 4.1KHZ 15MM - AB1541
 Order BUZZER PIEZO ELEMENT 4.1KHZ 15MM-AB1541 online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1002-ND.
BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B
 Order BUZZER PIEZO ELEMENT 4.8KHZ 15MM-AB1548B online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1003-ND.
BUZZER PIEZO ELEMENT 2.0KHZ 27MM - AB2720B
 Order BUZZER PIEZO ELEMENT 2.0KHZ 27MM-AB2720B online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1009-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S
 Order BUZZER PIEZO ELEMENT 2.5KHZ 27MM-AB2725S online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1010-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 27MM - AB2726B
 Order BUZZER PIEZO ELEMENT 2.6KHZ 27MM-AB2726B online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1011-ND.