CAP 56UF 4.0V SPEC POLYMER SMD - EEF-CD0G560R - Capacitors

Digi-Key Part Number PCE3274TR-ND
Price Break
3500
7000
14000
24500
Unit Price
0.3267
0.30492
0.28314
0.26598
Extended Price
1143.45
2134.44
3963.96
6516.51
Manufacturer Part NumberEEF-CD0G560R
Product DescriptionCAP 56UF 4.0V SPEC POLYMER SMD
Quantity Available 24500
All prices are in GBP

CAP 56UF 4.0V SPEC POLYMER SMD - EEF-CD0G560R - Capacitors Details
Technical/Catalog InformationEEF-CD0G560R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance56µF
Voltage - Rated4V
Tolerance±20%
SeriesCD
Package / Case7343-17 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)18.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF CD0G560R
EEFCD0G560R
PCE3274TR ND
PCE3274TRND
PCE3274TR

Purchase CAP 56UF 4.0V SPEC POLYMER SMD - EEF-CD0G560R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 56UF 4.0V SPEC POLYMER SMD - EEF-CD0G560R
Capacitors

CAP 56UF 4.0V SPEC POLYMER SMD - EEF-CD0G560R (PCE3274TR-ND)

Related parts Capacitors :
CAP 56UF 4.0V SPEC POLYMER SMD - EEF-CD0G560R
 Order CAP 56UF 4.0V SPEC POLYMER SMD-EEF-CD0G560R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3274TR-ND.
CAP 56UF 4.0V SPEC POLYMER SMD - EEF-CD0G560R
 Order CAP 56UF 4.0V SPEC POLYMER SMD-EEF-CD0G560R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3274CT-ND.
CAP 56UF 4.0V SPEC POLYMER SMD - EEF-CD0G560R
 Order CAP 56UF 4.0V SPEC POLYMER SMD-EEF-CD0G560R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3274DKR-ND.
CAP 120UF 4.0V SPEC POLYMER SMD - EEF-UD0G121R
 Order CAP 120UF 4.0V SPEC POLYMER SMD-EEF-UD0G121R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3263TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order CAP 180UF 4.0V SPEC POLYMER SMD-EEF-UE0G181R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 120UF 4.0V SPEC POLYMER SMD - EEF-UD0G121R
 Order CAP 120UF 4.0V SPEC POLYMER SMD-EEF-UD0G121R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3263CT-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order CAP 180UF 4.0V SPEC POLYMER SMD-EEF-UE0G181R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3268CT-ND.
CAP 56UF 2.5V SPEC POLYMER SMD - EEF-FD0E560R
 Order CAP 56UF 2.5V SPEC POLYMER SMD-EEF-FD0E560R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2106TR-ND.
CAP 56UF 2.5V SPEC POLYMER SMD - EEF-FD0E560R
 Order CAP 56UF 2.5V SPEC POLYMER SMD-EEF-FD0E560R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2106CT-ND.
CAP 56UF 4V SPEC POLYMER SMD - EEF-HL0G560R
 Order CAP 56UF 4V SPEC POLYMER SMD-EEF-HL0G560R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3535TR-ND.
CAP 56UF 6.3V SPEC POLYMER SMD - EEF-SL0J560R
 Order CAP 56UF 6.3V SPEC POLYMER SMD-EEF-SL0J560R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3556TR-ND.
CAP 56UF 4V SPEC POLYMER SMD - EEF-HL0G560R
 Order CAP 56UF 4V SPEC POLYMER SMD-EEF-HL0G560R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3535CT-ND.
CAP 56UF 6.3V SPEC POLYMER SMD - EEF-SL0J560R
 Order CAP 56UF 6.3V SPEC POLYMER SMD-EEF-SL0J560R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3556CT-ND.
CAP 56UF 2.5V SPEC POLYMER SMD - EEF-FD0E560R
 Order CAP 56UF 2.5V SPEC POLYMER SMD-EEF-FD0E560R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2106DKR-ND.
CAP 56UF 4V SPEC POLYMER SMD - EEF-HL0G560R
 Order CAP 56UF 4V SPEC POLYMER SMD-EEF-HL0G560R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3535DKR-ND.