LT SWITCH 6MM H-7MM 130GF W/GND - EVQ-PBD07K - Switches

Digi-Key Part Number P10894S-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.23
0.176
0.1522
0.11704
0.09733
0.07885
Extended Price
0.23
1.76
15.22
58.52
97.33
394.25
Manufacturer Part NumberEVQ-PBD07K
Product DescriptionLT SWITCH 6MM H-7MM 130GF W/GND
Quantity Available 26039
All prices are in GBP

LT SWITCH 6MM H-7MM 130GF W/GND - EVQ-PBD07K - Switches Details
Technical/Catalog InformationEVQ-PBD07K
VendorPanasonic - ECG
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.02A @ 15VDC
Mounting TypeThrough Hole
Operating Force130gf
OrientationVertical
Outline L x W6mm x 6mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVQ PBD07K
EVQPBD07K
P10894S ND
P10894SND
P10894S

Purchase LT SWITCH 6MM H-7MM 130GF W/GND - EVQ-PBD07K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LT SWITCH 6MM H-7MM 130GF W/GND - EVQ-PBD07K
Switches

LT SWITCH 6MM H-7MM 130GF W/GND - EVQ-PBD07K (P10894S-ND)

Related parts Switches:
LT SWITCH 6MM H-7MM 130GF W/GND - EVQ-PBD07K
 Order LT SWITCH 6MM H-7MM 130GF W/GND-EVQ-PBD07K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10894S-ND.
LT SWITCH 6MM H=5MM 130GF W/GND - EVQ-PBD05R
 Order LT SWITCH 6MM H=5MM 130GF W/GND-EVQ-PBD05R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10893S-ND.
LT SWITCH 6MM H=7MM 130GF - EVQ-PAD07K
 Order LT SWITCH 6MM H=7MM 130GF-EVQ-PAD07K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10891S-ND.
LT SWITCH 6MM H=5MM 130GF - EVQ-PAD05R
 Order LT SWITCH 6MM H=5MM 130GF-EVQ-PAD05R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10890S-ND.
LT SWITCH 6MM H=9MM 130GF - EVQ-PAD09K
 Order LT SWITCH 6MM H=9MM 130GF-EVQ-PAD09K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10892S-ND.
LT SWITCH 6MM 130GF H=2MM SMD - EVQ-QWP01W
 Order LT SWITCH 6MM 130GF H=2MM SMD-EVQ-QWP01W online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10885STR-ND.
LT SWITCH 6MM 130GF H=2MM SMD - EVQ-QWP01W
 Order LT SWITCH 6MM 130GF H=2MM SMD-EVQ-QWP01W online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10885SCT-ND.
LT SWITCH RT ANGLE L3.15MM 130GF - EVQ-PF103M
 Order LT SWITCH RT ANGLE L3.15MM 130GF-EVQ-PF103M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10881S-ND.
LT SWITCH RT ANGLE L3.85MM 130GF - EVQ-PF104R
 Order LT SWITCH RT ANGLE L3.85MM 130GF-EVQ-PF104R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10882S-ND.
LT SWITCH RT ANGLE L5.85MM 130GF - EVQ-PF106K
 Order LT SWITCH RT ANGLE L5.85MM 130GF-EVQ-PF106K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10883S-ND.
LT SWITCH RT ANGLE L8.35MM 130GF - EVQ-PF108K
 Order LT SWITCH RT ANGLE L8.35MM 130GF-EVQ-PF108K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10884S-ND.
LT SWITCH 6MM 160GF H=2.5MM SMD - EVQ-QWS02W
 Order LT SWITCH 6MM 160GF H=2.5MM SMD-EVQ-QWS02W online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10886STR-ND.
LT SWITCH 6MM 260GF H=3.1MM SMD - EVQ-QWT03W
 Order LT SWITCH 6MM 260GF H=3.1MM SMD-EVQ-QWT03W online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10887STR-ND.
LT SWITCH 6MM 250GF H=5MM SMD - EVQ-P1D05M
 Order LT SWITCH 6MM 250GF H=5MM SMD-EVQ-P1D05M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10888STR-ND.
LT SWITCH 6MM 350GF H=5MM SMD - EVQ-P1B05M
 Order LT SWITCH 6MM 350GF H=5MM SMD-EVQ-P1B05M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10889STR-ND.