LASER DIODE 780NM 5MW - D7805I - Optoelectronics
LASER DIODE 780NM 5MW - D7805I - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||
LASER DIODE 780NM 5MW - D7805I (38-1028-ND)
Related parts Optoelectronics :LASER DIODE 780NM 5MW - D7805I
Order LASER DIODE 780NM 5MW-D7805I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1028-ND.
LASER DIODE 808NM 5MW - D8085I
Order LASER DIODE 808NM 5MW-D8085I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1029-ND.
LASER DIODE 654NM 10MW - GH06510B2A
Order LASER DIODE 654NM 10MW-GH06510B2A online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1806-ND.
LASER DIODE BLUE-VIOLET 105MW - GH04P21A2GE
Order LASER DIODE BLUE-VIOLET 105MW-GH04P21A2GE online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2697-ND.
LASER MODULE 650NM 5MW - M6505I
Order LASER MODULE 650NM 5MW-M6505I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1003-ND.
LASER DIODE 650NM 5.6MM - D6505I
Order LASER DIODE 650NM 5.6MM-D6505I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1007-ND.
LASER DIODE 5.6MM 15MW 850NM - D850-15I
Order LASER DIODE 5.6MM 15MW 850NM-D850-15I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number D850-15I-ND.
LASER MODULE MICRO 650NM 5MW - MM6505I
Order LASER MODULE MICRO 650NM 5MW-MM6505I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1021-ND.
POWER SUPPLY FOR LASER DIODE SMD - NS102-470K
Order POWER SUPPLY FOR LASER DIODE SMD-NS102-470K online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number NS102-470K-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9660KR
Order IC LASER DIODE DRIVER 28-SOIC-AD9660KR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9660KR-ND.
IC DVR LASER DIODE 3V 32-LFCSP - ADN2848ACP-32-RL
Order IC DVR LASER DIODE 3V 32-LFCSP-ADN2848ACP-32-RL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2848ACP-32-RL-ND.
KIT HOUSING FOR LASER 10.4MM - HK-10.4
Order KIT HOUSING FOR LASER 10.4MM-HK-10.4 online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1000-ND.
POWER SUPPLY FOR LASER SMT - NS102A-200K
Order POWER SUPPLY FOR LASER SMT-NS102A-200K online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1031-ND.
LED LASER DOME LENS 850NM TO-46 - OPV202
Order LED LASER DOME LENS 850NM TO-46-OPV202 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1117-ND.
LED LASER FLAT LENS 850NM T-1 - OPV230
Order LED LASER FLAT LENS 850NM T-1-OPV230 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1120-ND.