LASER MODULE ADJ 780 NM 1-4.8MW - VOL7805I - Optoelectronics

Digi-Key Part Number 38-1014-ND
Price Break
1
Unit Price
63.36
Extended Price
63.36
Manufacturer Part NumberVOL7805I
Product DescriptionLASER MODULE ADJ 780 NM 1-4.8MW
Quantity Available 11
All prices are in GBP

LASER MODULE ADJ 780 NM 1-4.8MW - VOL7805I - Optoelectronics Details
Technical/Catalog InformationVOL7805I
VendorUS-Lasers Inc
CategoryOptoelectronics
Wavelength780nm
Power (Watts)4.8mW
Package / Case-
Voltage - Input-
Current Rating70mA
Other Names VOL7805I
VOL7805I
38 1014 ND
381014ND
38-1014

Purchase LASER MODULE ADJ 780 NM 1-4.8MW - VOL7805I - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LASER MODULE ADJ 780 NM 1-4.8MW - VOL7805I
Optoelectronics

LASER MODULE ADJ 780 NM 1-4.8MW - VOL7805I (38-1014-ND)

Related parts Optoelectronics :
LASER MODULE ADJ 780 NM 1-4.8MW - VOL7805I
 Order LASER MODULE ADJ 780 NM 1-4.8MW-VOL7805I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1014-ND.
LASER MODULE ADJ 808 NM 1-4.8MW - VOL8085I
 Order LASER MODULE ADJ 808 NM 1-4.8MW-VOL8085I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1015-ND.
LASER MODULE ADJ 850 NM 1-4.8MW - VOL8505I
 Order LASER MODULE ADJ 850 NM 1-4.8MW-VOL8505I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1016-ND.
LASER MODULE ADJ 660 NM 1-4.8MW - VOL6605I
 Order LASER MODULE ADJ 660 NM 1-4.8MW-VOL6605I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1010-ND.
LASER MODULE ADJ 650 NM 1-4.8MW - VOL6505I
 Order LASER MODULE ADJ 650 NM 1-4.8MW-VOL6505I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1011-ND.
LASER MODULE ADJ 640 NM 1-4.8MW - VOL6405I
 Order LASER MODULE ADJ 640 NM 1-4.8MW-VOL6405I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1012-ND.
LASER MODULE ADJ 635 NM 1-4.8MW - VOL6355I
 Order LASER MODULE ADJ 635 NM 1-4.8MW-VOL6355I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1013-ND.
LASER MODULE 780 NM 5MW - M7805I
 Order LASER MODULE 780 NM 5MW-M7805I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1018-ND.
LASER MODULE 670NM 5MW - M6705I
 Order LASER MODULE 670NM 5MW-M6705I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 11043-ND.
LASER MODULE 660NM 5MW - M6605I
 Order LASER MODULE 660NM 5MW-M6605I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1002-ND.
LASER MODULE 650NM 5MW - M6505I
 Order LASER MODULE 650NM 5MW-M6505I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1003-ND.
LASER MODULE 640NM 5MW - M6405I
 Order LASER MODULE 640NM 5MW-M6405I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1004-ND.
LASER MODULE 808NM 5MW - M8085I
 Order LASER MODULE 808NM 5MW-M8085I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1005-ND.
LASER MODULE 660NM 10MW - M6610I
 Order LASER MODULE 660NM 10MW-M6610I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number M6610I-ND.
LASER MODULE MICRO 660NM 5MW - MM6605I
 Order LASER MODULE MICRO 660NM 5MW-MM6605I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1020-ND.