LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR - Optoelectronics

Digi-Key Part Number 67-1509-ND
Price Break
1
25
100
250
500
1000
Unit Price
14.08
11.2656
9.8572
9.5052
8.97712
8.44906
Extended Price
14.08
281.64
985.72
2376.30
4488.56
8449.06
Manufacturer Part NumberLCD-S101D40TR
Product DescriptionLCD 7-SEG DISP 4.00" SNGL DIGIT
Quantity Available 71
All prices are in GBP

LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR - Optoelectronics Details
Technical/Catalog InformationLCD-S101D40TR
VendorLumex Opto/Components Inc
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format1 x 1
Character Format7-Segment
Character Size101.60mm H x 71.12mm W
BacklightWithout Backlight
Viewing Area76.20mm L x 109.22mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply5V
Dot Size-
Other Names LCD S101D40TR
LCDS101D40TR
67 1509 ND
671509ND
67-1509

Purchase LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR
Optoelectronics

LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR (67-1509-ND)

Related parts Optoelectronics :
LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR
 Order LCD 7-SEG DISP 4.00" SNGL DIGIT-LCD-S101D40TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1509-ND.
LCD 7-SEG DISP 1.36" SNGL DIGIT - LCD-S101D14TR
 Order LCD 7-SEG DISP 1.36" SNGL DIGIT-LCD-S101D14TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1506-ND.
LCD 7-SEG DISP 2.21" SNGL DIGIT - LCD-S101D22TR
 Order LCD 7-SEG DISP 2.21" SNGL DIGIT-LCD-S101D22TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1507-ND.
LCD 7-SEG DISP 2.99" SNGL DIGIT - LCD-S101D30TR
 Order LCD 7-SEG DISP 2.99" SNGL DIGIT-LCD-S101D30TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1508-ND.
LED 7-SEG DISP CC GRN RHDP .4" - MAN4440A
 Order LED 7-SEG DISP CC GRN RHDP .4"-MAN4440A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4440A-ND.
LED 7-SEG DISP CA ORN RHDP .4" - MAN4610A
 Order LED 7-SEG DISP CA ORN RHDP .4"-MAN4610A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4610A-ND.
LED 7-SEG DISP CC ORN RHDP .4" - MAN4640A
 Order LED 7-SEG DISP CC ORN RHDP .4"-MAN4640A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4640A-ND.
LED 7-SEG DISP CA RED RHDP .4" - MAN4710A
 Order LED 7-SEG DISP CA RED RHDP .4"-MAN4710A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4710A-ND.
LED 7-SEG DISP CC RED RHDP .4" - MAN4740A
 Order LED 7-SEG DISP CC RED RHDP .4"-MAN4740A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4740A-ND.
LED 7-SEG DISP CC HRED RHDP .4" - MAN4940A
 Order LED 7-SEG DISP CC HRED RHDP .4"-MAN4940A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4940A-ND.
LED 7-SEG DISP CA GREEN RHDP .4" - MAN4410A
 Order LED 7-SEG DISP CA GREEN RHDP .4"-MAN4410A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4410A-ND.
LED 7-SEG DISP CA ORN +/-1RH .4" - MAN4630A
 Order LED 7-SEG DISP CA ORN +/-1RH .4"-MAN4630A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4630A-ND.
LED 7-SEG DISP CA RED RHDP .4" - MAN4910A
 Order LED 7-SEG DISP CA RED RHDP .4"-MAN4910A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4910A-ND.
.56 7 SEG DISP GN COM ANODE DUAL - LDD-A5642RI
 Order .56 7 SEG DISP GN COM ANODE DUAL-LDD-A5642RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A5642RI-ND.
LED 7-SEG DISP CC GREEN RHDP .3" - MAN3480A
 Order LED 7-SEG DISP CC GREEN RHDP .3"-MAN3480A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3480A-ND.