LCD 7-SEG DISP 2.99" SNGL DIGIT - LCD-S101D30TR - Optoelectronics

Digi-Key Part Number 67-1508-ND
Price Break
1
25
100
250
500
1000
Unit Price
10.88
8.7028
7.615
7.34304
6.93508
6.52714
Extended Price
10.88
217.57
761.50
1835.76
3467.54
6527.14
Manufacturer Part NumberLCD-S101D30TR
Product DescriptionLCD 7-SEG DISP 2.99" SNGL DIGIT
Quantity Available 97
All prices are in GBP

LCD 7-SEG DISP 2.99" SNGL DIGIT - LCD-S101D30TR - Optoelectronics Details
Technical/Catalog InformationLCD-S101D30TR
VendorLumex Opto/Components Inc
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format1 x 1
Character Format7-Segment
Character Size76.00mm H x 43.18mm W
BacklightWithout Backlight
Viewing Area71.20mm L x 89.00mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply5V
Dot Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LCD S101D30TR
LCDS101D30TR
67 1508 ND
671508ND
67-1508

Purchase LCD 7-SEG DISP 2.99" SNGL DIGIT - LCD-S101D30TR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD 7-SEG DISP 2.99" SNGL DIGIT - LCD-S101D30TR
Optoelectronics

LCD 7-SEG DISP 2.99" SNGL DIGIT - LCD-S101D30TR (67-1508-ND)

Related parts Optoelectronics :
LCD 7-SEG DISP 2.99" SNGL DIGIT - LCD-S101D30TR
 Order LCD 7-SEG DISP 2.99" SNGL DIGIT-LCD-S101D30TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1508-ND.
LCD 7-SEG DISP 1.36" SNGL DIGIT - LCD-S101D14TR
 Order LCD 7-SEG DISP 1.36" SNGL DIGIT-LCD-S101D14TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1506-ND.
LCD 7-SEG DISP 2.21" SNGL DIGIT - LCD-S101D22TR
 Order LCD 7-SEG DISP 2.21" SNGL DIGIT-LCD-S101D22TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1507-ND.
LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR
 Order LCD 7-SEG DISP 4.00" SNGL DIGIT-LCD-S101D40TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1509-ND.
.56 7 SEG DISP GN COM ANODE DUAL - LDD-A5642RI
 Order .56 7 SEG DISP GN COM ANODE DUAL-LDD-A5642RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A5642RI-ND.
LED 7-SEG DISP CC GREEN RHDP .3" - MAN3480A
 Order LED 7-SEG DISP CC GREEN RHDP .3"-MAN3480A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3480A-ND.
LED 7-SEG DISP CC GRN RHDP .4" - MAN4440A
 Order LED 7-SEG DISP CC GRN RHDP .4"-MAN4440A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4440A-ND.
LED 7-SEG .30" 2-DGT GREEN CC - LDD-C302NI
 Order LED 7-SEG .30" 2-DGT GREEN CC-LDD-C302NI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-C302NI-ND.
LED 7-SEG DISP CA RED RHDP .3" - MAN3910A
 Order LED 7-SEG DISP CA RED RHDP .3"-MAN3910A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3910A-ND.
LED 7-SEG DISP CC HRED RHDP .3" - MAN3940A
 Order LED 7-SEG DISP CC HRED RHDP .3"-MAN3940A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3940A-ND.
LED 7-SEG DISP CC HRED RHDP .3" - MAN3980A
 Order LED 7-SEG DISP CC HRED RHDP .3"-MAN3980A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3980A-ND.
LED 7-SEG DISP CA ORN RHDP .4" - MAN4610A
 Order LED 7-SEG DISP CA ORN RHDP .4"-MAN4610A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4610A-ND.
LED 7-SEG DISP CC ORN RHDP .4" - MAN4640A
 Order LED 7-SEG DISP CC ORN RHDP .4"-MAN4640A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4640A-ND.
LED 7-SEG DISP CA RED RHDP .4" - MAN4710A
 Order LED 7-SEG DISP CA RED RHDP .4"-MAN4710A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4710A-ND.
LED 7-SEG DISP CC RED RHDP .4" - MAN4740A
 Order LED 7-SEG DISP CC RED RHDP .4"-MAN4740A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN4740A-ND.