LASER DIODE 50MW 660NM 9.0MM - OED-LDH66003F - Optoelectronics
LASER DIODE 50MW 660NM 9.0MM - OED-LDH66003F - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||
LASER DIODE 50MW 660NM 9.0MM - OED-LDH66003F (67-1502-ND)
Related parts Optoelectronics :LASER DIODE 50MW 660NM 9.0MM - OED-LDH66003F
Order LASER DIODE 50MW 660NM 9.0MM-OED-LDH66003F online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1502-ND.
LASER DIODE 10MW 1310NM 5.6MM - OED-LDC13001EB
Order LASER DIODE 10MW 1310NM 5.6MM-OED-LDC13001EB online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1503-ND.
DIODE LASER 50MW 658NM TO-18 - OED-LDH66003E
Order DIODE LASER 50MW 658NM TO-18-OED-LDH66003E online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1646-ND.
DIODE LASER 5MW 650NM TO-18 - OED-LDP65001E
Order DIODE LASER 5MW 650NM TO-18-OED-LDP65001E online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1500-ND.
LED 660NM RED WTR CLR 1206 SMD - SML-LX1206SRC-TR
Order LED 660NM RED WTR CLR 1206 SMD-SML-LX1206SRC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1359-1-ND.
DIODE IR EMITTER 5MM IR CLR LENS - OED-EL-1L2
Order DIODE IR EMITTER 5MM IR CLR LENS-OED-EL-1L2 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1001-ND.
LED 660NM SUPER RED DIFF 0603SMD - SML-LX0603SRW-TR
Order LED 660NM SUPER RED DIFF 0603SMD-SML-LX0603SRW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1551-1-ND.
LED DISP 14SEG .54" 660NM SRD CC - LDD-F5406RI
Order LED DISP 14SEG .54" 660NM SRD CC-LDD-F5406RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-F5406RI-ND.
DIODE IR 940NM CLEAR DOME SIDEFR - OED-EL-23G
Order DIODE IR 940NM CLEAR DOME SIDEFR-OED-EL-23G online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number OED-EL-23G-ND.
LED 2X5MM 660NM SRED DIFF - SSF-EX2573SRD
Order LED 2X5MM 660NM SRED DIFF-SSF-EX2573SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-EX2573SRD-ND.
LED 3MM RED DIFFUSED - SSL-LX3052ID
Order LED 3MM RED DIFFUSED-SSL-LX3052ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1402-ND.
LED 3MM FLUSH GREEN DIFF PANELMT - SSI-LXR1612GD
Order LED 3MM FLUSH GREEN DIFF PANELMT-SSI-LXR1612GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1148-ND.
LED 3MM FLUSH YELLOW DIFF PNL MT - SSI-LXR1612YD
Order LED 3MM FLUSH YELLOW DIFF PNL MT-SSI-LXR1612YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1149-ND.
LED 3MM YELLOW DIFF PANEL MOUNT - SSI-LXR3612YD
Order LED 3MM YELLOW DIFF PANEL MOUNT-SSI-LXR3612YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1153-ND.
LED 5MM GREEN REFLECTOR PANEL MT - SSI-LXR4815GD
Order LED 5MM GREEN REFLECTOR PANEL MT-SSI-LXR4815GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1164-ND.