CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2

Digi-Key Part Number BC1160CT-ND
Price Break
10
100
1000
Unit Price
0.039
0.0284
0.01965
Extended Price
0.39
2.84
19.65
Manufacturer Part NumberK104Z15Y5VF5TL2
Product DescriptionCAP .10UF 50V CERAMIC +80/-20%
Quantity Available 7210
All prices are in GBP

CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2 Details
Technical/Catalog InformationK104Z15Y5VF5TL2
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance-20%, +80%
Package / CaseRadial
Temperature CoefficientY5V (F)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-30°C ~ 85°C
SeriesMono-Kap™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K104Z15Y5VF5TL2
K104Z15Y5VF5TL2
BC1160CT ND
BC1160CTND
BC1160CT

Purchase CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2

CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2 (BC1160CT-ND)

Related parts :
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
 Order CAP .10UF 50V CERAMIC +80/-20%-K104Z15Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1160CT-ND.
CAP .10UF 50V CERAMIC Z5U 20% - K104M15Z5UF5TL2
 Order CAP .10UF 50V CERAMIC Z5U 20%-K104M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1127CT-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2
 Order CAP .10UF 50V CERAMIC X7R 10%-K104K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1084CT-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TH5
 Order CAP .10UF 50V CERAMIC X7R 10%-K104K15X7RF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1101CT-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
 Order CAP 1.0UF 16V CERAMIC X7R 1206-VJ1206Y105KXJTW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1328CT-ND.
CAP 18PF 100V CERAMIC DISC C0G - D180J20C0GH63L6
 Order CAP 18PF 100V CERAMIC DISC C0G-D180J20C0GH63L6 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1329PH-ND.
CAP 22PF 100V CERAMIC DISC C0G - D220J20C0GH63L6
 Order CAP 22PF 100V CERAMIC DISC C0G-D220J20C0GH63L6 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1330PH-ND.
CAP 10PF 500V CERAMIC DISC C0G - D100J20C0GL63L6
 Order CAP 10PF 500V CERAMIC DISC C0G-D100J20C0GL63L6 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1355PH-ND.
CAP .01UF 100V CERAMIC DISC Y5V - D103Z31Y5VH63L6
 Order CAP .01UF 100V CERAMIC DISC Y5V-D103Z31Y5VH63L6 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1400PH-ND.
CAP 1000PF 1KV CERAMIC X7R 1812 - VJ1812Y102KXGTW1BC
 Order CAP 1000PF 1KV CERAMIC X7R 1812-VJ1812Y102KXGTW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1329CT-ND.
CAP 150PF 500V CERAMIC DISC Y5P - D151K20Y5PL63L6R
 Order CAP 150PF 500V CERAMIC DISC Y5P-D151K20Y5PL63L6R online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1452PH-ND.
CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104
 Order CAP .10UF 50V CERAMIC X7R 0805-CC0805KRX7R9BB104 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1140-2-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 1206-C1206C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1250-1-ND.